2181194-1

TE Connectivity / AMP
571-2181194-1
2181194-1

制造商:

说明:
照明电缆 C/A NECTOR HV-4 PLUG PIGTAIL 2 FT LG

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
TE Connectivity
产品种类: 照明电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
NECTOR S
Plug
2 Position
Pigtail
2 ft
Male
White
125 V
商标: TE Connectivity / AMP
电流额定值: 6 A
产品类型: Lighting Cables
工厂包装数量: 25
子类别: Power
商标名: NECTOR
单位重量: 25.402 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.