GORE 射频电缆组件

结果: 258
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 接头A系列 接头A性别 接头A体类型 接头B系列 接头B性别 接头B体类型 电缆长度 阻抗 最大频率 电缆类型 外壳颜色 封装
Gore 射频电缆组件 40GHz 12"Lng Ends 2.4mm/2.92mm

304.8 mm (12 in) 40 GHz Bulk
Gore 射频电缆组件 18GHz 60"Lng EndA SMA EndB SMA

1.524 m (5 ft) 18 GHz Bulk
Gore 射频电缆组件 18GHz 12"Lng EndA SMA EndB SMA

304.8 mm (12 in) 18 GHz Bulk
Gore 射频电缆组件 18GHz 24"Lng EndA SMA EndB SMA

609.6 mm (24 in) 18 GHz Bulk
Gore 射频电缆组件 18GHz 36"Lng EndA SMA EndB SMA

914.4 mm (36 in) 18 GHz Bulk
Gore 射频电缆组件 40GHz 24"Lng Conn Ends 2.92 mm

609.6 mm (24 in) 40 GHz Bulk
Gore 射频电缆组件 18GHz 36"Lng EndA SMA EndB SMA

914.4 mm (36 in) 18 GHz Bulk
Gore 射频电缆组件 26.5GHz 48"Lng Conn Ends 3.5 mm

1.219 m (4 ft) 26.5 GHz Bulk
Gore 射频电缆组件 18GHz 36"Lng EndA SMA EndB SMA

914.4 mm (36 in) 18 GHz Bulk
Gore 射频电缆组件 18GHz 60"Lng EndA SMA EndB SMA

1.524 m (5 ft) 18 GHz Bulk
Gore 射频电缆组件 40GHz 36"Lng Conn Ends 2.92 mm

914.4 mm (36 in) 40 GHz Bulk
Gore 射频电缆组件 18GHz 60"Lng EndA N EndB N

1.524 m (5 ft) 18 GHz Bulk
Gore 射频电缆组件 40GHz 12"Lng Conn Ends 2.92 mm

304.8 mm (12 in) 40 GHz Bulk
Gore FE0BN0BM038.0
Gore 射频电缆组件 VNA 50GHz 38in NMD 2.4mm Sock-Plug

965.2 mm (38 in) 50 GHz Bulk
Gore G2R01R01072.0
Gore 射频电缆组件 RF CABLE ASSEMBLY

Bulk
Gore 89ZT8ZT80060
Gore 射频电缆组件 0.085 inch OD cable, standard construction, solid center conductor Connector A = SMP Socket (F) Straight (0.140 inch max diameter) Connector B = SMP Socket (F) Straight (0.140 inch max diameter) Overall length of 6.0 inches Max Frequency: 18.0 GHz
Gore GD0BPZ3G0600
Gore 射频电缆组件 0.150 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 2.92mm socket (female), straight Connector B = 2.92mm pin
Gore 2Z0AJ0AK0600
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm socket (female), straight Overall length of 60.0 inches Max Frequency: 50.0 GHz
Gore 8WQ01Q010120
Gore 射频电缆组件 0.320 inch OD cable, standard construction, solid center conductor Connector A = Precision N pin (male), straight Connector B = Precision N pin (male), straight Overall length of 012.0 inches Max Frequency: 18.0 GHz
Gore 8WQ01Q010240
Gore 射频电缆组件 0.320 inch OD cable, standard construction, solid center conductor Connector A = Precision N pin (male), straight Connector B = Precision N pin (male), straight Overall length of 024.0 inches Max Frequency: 18.0 GHz
Gore GD0BQ0BQ0240
Gore 射频电缆组件 0.150 inch OD cable designed for phase and amplitude stability with flexure, standard construction with stainless steel braid and thick jacket protection, solid center conductor Connector A = 2.92mm pin (male), straight Connector B = 2.92mm pin (male
Gore 8WR01R010240
Gore 射频电缆组件 0.320 inch OD cable, standard construction, solid center conductor Connector A = SMA pin (male), straight, rugged Connector B = SMA pin (male), straight, rugged Overall length of 024.0 inches Max Frequency: 18.0 GHz
Gore 89ZT8ZT80120
Gore 射频电缆组件 0.085 inch OD cable, standard construction, solid center conductor Connector A = SMP Socket (F) Straight (0.140 inch max diameter) Connector B = SMP Socket (F) Straight (0.140 inch max diameter) Overall length of 12.0 inches Max Frequency: 18.0 GHz
Gore 89ZT8ZT80240
Gore 射频电缆组件 0.085 inch OD cable, standard construction, solid center conductor Connector A = SMP Socket (F) Straight (0.140 inch max diameter) Connector B = SMP Socket (F) Straight (0.140 inch max diameter) Overall length of 24.0 inches Max Frequency: 18.0 GHz
Gore 2Z0AJ0AJ0360
Gore 射频电缆组件 0.140 inch OD cable, solid center conductor Connector A = 2.4mm pin (male), straight Connector B = 2.4mm pin (male), straight Overall length of 036.0 inches Max Frequency: 50.0 GHz