TEST RF测试电缆

结果: 534
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 接头A系列 接头A性别 接头B系列 接头B性别 最大频率 阻抗 电缆长度 电缆类型 最小弯曲半径 弯曲周期 运转周期 最大 VSWR 外壳颜色 电缆直径 外壳材料 最小工作温度 最大工作温度 介入损耗 Velocity of Propagation 触点材料
Radiall 0100290291219GX
Radiall RF测试电缆 TestPro4.2 Nm/Nm 1,219m
Radiall 1800920921524PJ
Radiall RF测试电缆 TestPro3 SMA2.9 SP SMA2.9 SP 1,524m
Radiall 1800970971524PJ
Radiall RF测试电缆 TestPro3 SMA2.9Vm/SMA2.9Vm
Radiall 1900950951219PJ
Radiall RF测试电缆 TestPro3LP SMA2.9m/SMA2.9
HUBER+SUHNER RF测试电缆 MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 18in

1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
Rosenberger RF测试电缆 testcable standard
2.4 mm Plug (Male) 2.4 mm Jack (Female) 50 GHz 50 Ohms 1 m RTK-125
Radiall 1900950951524PJ
Radiall RF测试电缆 TestPro3 LP 2* SMA2.9 SP 1,524m
Radiall 0100290290914GX
Radiall RF测试电缆 TestPro4.2 Nm/Nm 0.914m
Radiall 2001441441829TF
Radiall RF测试电缆 TestPro2 FD 2,4mm 1,829m
Radiall 1800970980914PJ
Radiall RF测试电缆 TestPro3 SMA2.9Vm/SMA2.9Vf 36i
Radiall 1801211211524GX
Radiall RF测试电缆 TestPro3 Nm/Nm 1524mm
Radiall RF测试电缆 N M TO N M 48 IN TESTPRO 4.2S
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 4 ft 25 mm 5000 Cycle Blue
HUBER+SUHNER RF测试电缆 MICROWAVE TEST ASSEMBLIES, N (male), N (female), 50 Ohm, 18 GHz, 3000mm
N Plug (Male) N Jack (Female) 18 GHz 50 Ohms 3 m Sucotest 18A Gray
Radiall RF测试电缆 2.4mm MLE/MLE VNA TEST CBL 48IN 50 GHz

2.4 mm Plug (Male) 2.4 mm Plug (Male) 50 GHz 50 Ohms 4 ft
Radiall RF测试电缆 2.4mm MLE/FML VNA TEST CBL 36IN 50 GHz

2.4 mm Plug (Male) 2.4 mm Jack (Female) 50 GHz 50 Ohms 3 ft
HUBER+SUHNER RF测试电缆 MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 12in

1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
Rosenberger RF测试电缆 testcable standard
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 2 m RTK-162 Stainless Steel
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 18 GHz Test Cable N Male to N Male in 24 Inch
N Male N Male 18 GHz 24 in VNA-R
Keithley Instruments, Inc. 7078-TRX-12
Keithley Instruments, Inc. RF测试电缆 3 LUG TRIAX CABLE 12FT

Radiall 0100290010914GX
Radiall RF测试电缆 TestPro 4.2 Nm/SMAm 0,914m
Radiall 0100290291829GX
Radiall RF测试电缆 TestPro4.2 Nm/Nm 1,829m
Radiall 0100010880914HR
Radiall RF测试电缆 TestPro 4.2 SMAm/SMAf 0,914m
Radiall 0100290271829GX
Radiall RF测试电缆 TestPro4.2 N SP PC7 SP 1,829m
Radiall 1900950950914PJ
Radiall RF测试电缆 TestPro3LP SMA2.9m 0,914

Rosenberger RF测试电缆 testcable VA