H RF测试电缆

结果: 533
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 接头A系列 接头A性别 接头B系列 接头B性别 最大频率 阻抗 电缆长度 电缆类型 最小弯曲半径 弯曲周期 运转周期 最大 VSWR 外壳颜色 电缆直径 外壳材料 最小工作温度 最大工作温度 介入损耗 Velocity of Propagation 触点材料
Gore RF测试电缆 18GHz 60"Lng Mini-CP EndA 3.5 EndB 3.5 无库存
最低: 1
倍数: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 18 GHz 50 Ohms 5 ft Mini-CP 100000 Cycle Purple 85 %
Gore RF测试电缆 50GHz 36in 2.4mmPin Phaseflex .24inOD 无库存交货期 16 周
最低: 1
倍数: 1

2.4 mm Plug (Male) 2.4 mm Plug (Male) 50 GHz 3 ft Mini-CP 20000 Cycle 85 %
Gore RF测试电缆 50GHz 48in 2.4mmPin Phaseflex .24inOD N/A
最低: 1
倍数: 1

2.4 mm Plug (Male) 2.4 mm Plug (Male) 50 GHz 4 ft Mini-CP 20000 Cycle 85 %
Gore 0SQ01Q010960-LF
Gore RF测试电缆 无库存交货期 18 周
最低: 1
倍数: 1

N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 5 ft Mini-CP Black
Gore 0XQ01Q01240.0
Gore RF测试电缆 18GHz 240"Lng Rug EndA N EndB N 无库存
最低: 2
倍数: 1

N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 20 ft Mini-CP 50000 Cycle Purple 85 %
Keithley Instruments, Inc. RF测试电缆 3 SLOT TRIAX CABLE 10FT

Keithley Instruments, Inc. RF测试电缆 3 SLOT TRIAX CABLE

Keithley Instruments, Inc. RF测试电缆 LOW NOISE TRIAX CABLE

HUBER+SUHNER RF测试电缆 MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in

1 mm Male 1 mm Male 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
Tektronix RF测试电缆 3 SLOT TRIAX CABLE 3FT

900 mm
Keithley Instruments, Inc. HV-CA-554-3
Keithley Instruments, Inc. RF测试电缆 HV TRIAX CABLE, 3 M, MALE TO MALE
Radiall 0100010011219HR
Radiall RF测试电缆 TestPro4.2 SMA SP SMA SP 1,219m
HUBER+SUHNER RF测试电缆 MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 6in

Tektronix HV-CA-554-2
Tektronix RF测试电缆 HV TRIAX CABLE 2 M MALE TO MALE
Mini-Circuits RF测试电缆 Armored Test Cable, 40.0 GHz

Mini-Circuits RF测试电缆 Precision Test Cable, Economy, 50.0 GHz, 36.0"

2.5 mm Male 2.5 mm Male 50 GHz 50 Ohms 3 ft Fluorinated Ethylene Propylene (FEP) - 40 C + 70 C 6.3 dB
Mini-Circuits RF测试电缆 Flexible Interconnect, 0.086" center diameter, 26.5 GHz

Mini-Circuits RF测试电缆 Flexible Test Cable, 18.0 GHz, 36.0"

SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 Polyurethane (PUR) - 55 C + 85 C 0.03 dB Beryllium Copper
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 18 GHz Test Cable SMA Male to SMA Female in 48 Inch
SMA Male SMA Female 18 GHz 48 in VNA-R
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 18 GHz Test Cable N Male to N Male in 24 Inch
N Male N Male 18 GHz 24 in VNA-R
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 18 GHz Test Cable N Male to N Male in 60 Inch
N Male N Male 18 GHz 60 in VNA-R
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 18 GHz Test Cable N Male to N Female in 24 Inch
N Male N Female 18 GHz 24 in VNA-R
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 18 GHz Test Cable N Male to SMA Male in 36 Inch
N Male SMA Male 18 GHz 36 in VNA-R
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 26.5 GHz Test Cable 3.5mm Male to 3.5mm Male 24 Inch Length, RoHS
3.5 mm Male 3.5 mm Male 26.5 GHz 24 in VNA-R
Fairview Microwave RF测试电缆 Vector Network Analyzer (VNA) Ruggedized 26.5 GHz Test Cable 3.5mm Male to 3.5mm Male 48 Inch Length, RoHS
3.5 mm Male 3.5 mm Male 26.5 GHz 48 in VNA-R