+ 70 C 传感器接线盒

结果: 86
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's

M12 4 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT8, 8XM8, 3 POLE BASIC HOUSING, Without con. cable

M8 8 Port 24 VDC 2 A A Coded Plastic IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 3.0m PUR/PVC 8x0,34+3X0.75, UL/CSA

M12 8 Port Pre-wired Cable 3 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's

M12 8 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's

M12 8 Port Pre-wired Cable 5 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's

M12 8 Port Pre-wired Cable 10 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Molex 传感器接线盒 IO:PFB:IP67:60MM:8P 16DI:PNP

IP67 112038
Molex 传感器接线盒 IO;EP;IP67;30MM;8P;M12;PNP;IO CONFIG
IP67 112095
Molex 传感器接线盒 IO:COPEN:IP67:30MM:8P:M8:8DO:PNP
IP67 112098
Molex 传感器接线盒 IO-LINK DIGITAL HUB IP67 16I PNP
IP67 112103
Molex 112092-5011
Molex 传感器接线盒 HARSH IO DNET IP67 60MM M12 8DI/8IDOPNP
IP67 112092