H 传感器接线盒

结果: 795
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Alpha Wire 传感器接线盒 M8 Plastic 10PORT 1SIG LED 5M 无库存

M8 10 Port Pre-wired Cable 5 m 6.4 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 800-5M
Alpha Wire 传感器接线盒 M8 Plastic 12PORT 1SIG LED 5M 无库存

M8 12 Port Pre-wired Cable 5 m 7.9 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 801-5M
Alpha Wire 传感器接线盒 M8 Plastic 6PORT 1SIG LED 5M 无库存

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 803-5M
Alpha Wire 传感器接线盒 M8 Plastic 8PORT 1SIG LED 5M 无库存

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 804-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 1SIG LED 无库存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 900-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 1SIG 无库存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 901-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 2SIG LED 无库存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 2SIG 无库存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 10 A A Coded Zinc IP65, IP67 903-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 1SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 904-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 1SIG 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 905-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 2SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 2SIG 无库存

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire 传感器接线盒 M12 Plastic 8PORT 1SIG LED 无库存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 908-5M
Alpha Wire 传感器接线盒 M12 Plastic 8PORT 1SIG 无库存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 909-5M
Alpha Wire 传感器接线盒 M12 Plastic 8PORT 2SIG 无库存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 911-5M
Alpha Wire 传感器接线盒 M12 Plastic 6PORT 1SIG LED 无库存

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 912-5M
Alpha Wire 传感器接线盒 M12 Plastic 6PORT 1SIG 无库存

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 913-5M
Alpha Wire 传感器接线盒 M12 Plastic 6PORT 2SIG LED 无库存

M12 6 Port Pre-wired Cable 5 m 9.09 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 914-5M
Alpha Wire 传感器接线盒 M12 Plastic 6PORT 2SIG 无库存

M12 6 Port Pre-wired Cable 5 m 9 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 915-5M
Alpha Wire 传感器接线盒 M12 Plastic 4PORT 1SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 916-5M
Alpha Wire 传感器接线盒 M12 Plastic 4PORT 1SIG 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 917-5M
Alpha Wire 传感器接线盒 M12 Plastic 4PORT 2SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 918-5M
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 2 Meter Flying Lead Homerun; Dual Signal Ports

M12 8 M23 19 2 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 PNP Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 2 Meter Flying Lead Homerun; Dual Signal Ports w_ PNP LEDs

M12 8 M23 19 2 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 5 Meter Flying Lead Homerun; Dual Signal Ports
M12 8 M23 19 5 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95