3D 传感器接线盒

结果: 795
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Alpha Wire 传感器接线盒 M12 Plastic 4PORT 2SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 918-5M
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 2 Meter Flying Lead Homerun; Dual Signal Ports

M12 8 M23 19 2 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 5 Meter Flying Lead Homerun; Dual Signal Ports
M12 8 M23 19 5 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 PNP Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 2 Meter Flying Lead Homerun; Dual Signal Ports w_ PNP LEDs

M12 8 M23 19 2 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Murrelektronik 传感器接线盒 IMPACT67 E DIO16 4P, IMPACT67 EthernetIP compact module, plastic housing, 7/8" 4-pole, quick connect, DLR

5
Murrelektronik 56641
Murrelektronik 传感器接线盒 CUBE67 DIO16 DO16 E 16XM12 (1,6/2A)
HARTING 传感器接线盒 M8 SensorActuator Bx 8prt 3P Pre-assm 10

M8 8 Port Pre-wired Cable 10 m 8 mm 30 VDC 6 A A Coded IP67
HARTING 传感器接线盒 M12 SensorActuatorBx 8prts5P Pre-assm 10

M12 8 Port Pre-wired Cable 10 m 10.7 mm 30 VDC 9 A A Coded Polyurethane (PUR) IP67
Phoenix Contact 传感器接线盒 SACB-8/ 16-L-C SCO P

M12 8 Port Pre-wired Cable 5 Pin 12 mm 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67 M12 A-code
Banner Engineering 传感器接线盒 RSIO Series Remote Safe I/O: CIP Safety; 6 Configurable Safety Inputs w/ISD; 2 OSSD Safety Outputs; 7/8 Power:19.2-28.8 V dc; IP67, IP68

8 Port 4 Pin 24 V 8 A IP67, IP68
Amphenol LTW 传感器接线盒 Circular Metric Connector, M8 Distribution Box, 4 Ports, 3A, 03 pins, Female Connector, Female Contact, M12 Homerun, W/O Cable, IP67 Unmated

M8 4 Port M12 3 Pin 3 A Nylon, Glass-Filled IP67
Amphenol LTW 传感器接线盒 Circular Metric Connector, M8 Distribution Box, 8 Ports, 3A, 03 pins, Female Connector, Female Contact, Length 10000mm, IP67 Unmated

M8 8 Port Pre-wired Cable 3 Pin 10 m 8.2 mm 24 VDC, 30 VDC 3 A Nylon, Glass-Filled IP67 X-Lok
Phoenix Contact 传感器接线盒 SACB-4/ 8-L-C GG SCO

M12 4 Port Pre-wired Cable 5 Pin 24 VDC 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67, IP69K M12 A-code
Murrelektronik 55563
Murrelektronik 传感器接线盒 MVK-MPNIO F DI8/4 F DO4, MVK ProfiNet/PROFIsafe Compact module, metal, ProfiNet/PROFIsafe and Energy via Push Pull, LLDP
Molex 传感器接线盒 MPIS M12 SFTY NOS 5P 4PT AC FE 4P MA A

M12 4 Port M12 4 Pin 30 VDC 4 A A Coded Polybutylene Terephthalate (PBT) IP67 120248
Amphenol LTW 传感器接线盒 Circular Metric Connector, M8 Distribution Box, 6 Ports, 3A, 03 pins, Female Connector, Female Contact, M16 Homerun, W/O Cable, IP67 Unmated

M8 6 Port M16 3 Pin 24 VDC, 30 VDC 3 A Nylon, Glass-Filled IP67
Banner Engineering 传感器接线盒

6 Port 63 V 4 A A Coded Thermoplastic Polyurethane (TPU) IP65, IP67, IP68
Lumberg Automation 传感器接线盒
M8 8 Port Pre-wired Cable 5 m 8.8 mm 10 VDC to 30 VDC 2 A A Coded Polybutylene Terephthalate (PBT) IP67
Banner Engineering 传感器接线盒 R50 3-port L-Code Junction Block; 2 Female 5-pin M12 L-Code Ports; Male 5-pin M12 L-Code Integral Homerun; Parallel Wiring, H Configuration
M12 3 M12 5 60 VDC 16 A L Coded Thermoplastic Polyurethane (TPU) IP65, IP67, IP68 R50
L-Com 传感器接线盒 M12 PASS DISTY BOX 4WAY 4x5PAF to 1x8PAM
M12 Network
L-Com 传感器接线盒 M12 PASS DISTY BOX 8WAY 8x5PAF to TRM
M12 Network
L-Com 传感器接线盒 M12 TRM CABLE 5M
M12 5 m Network
Weidmuller 传感器接线盒 SAI-8-MMS 5P M12
Weidmuller 传感器接线盒 SAI-8-MMS 4P M12
Weidmuller 传感器接线盒 SAI-4-MMS 4P M12