0740-0-18-80-34-27-10-0

Mill-Max
575-0740018803427100
0740-0-18-80-34-27-10-0

制造商:

说明:
环形MIL规格工具、五金与附件 Solder Cup Recept Press-Fit.075mm20AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,514

库存:
2,514 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.1698 ¥6.17
¥5.2432 ¥52.43
¥4.9155 ¥122.89
¥4.6782 ¥233.91
¥4.4522 ¥445.22
¥4.181 ¥1,045.25
¥3.9776 ¥1,988.80
¥3.729 ¥3,729.00
¥3.6273 ¥9,068.25

产品属性 属性值 选择属性
Mill-Max
产品种类: 环形MIL规格工具、五金与附件
RoHS:  
Receptacles
Solder Cup
0740
Bulk
商标: Mill-Max
电镀: Tin
产品类型: Circular MIL Spec Tools, Hardware & Accessories
工厂包装数量: 2500
子类别: Circular Connectors
单位重量: 814.167 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

14-20AWG Solder Cup Pins & Receptacles

Mill-Max 14-20AWG Wire Termination Solder Cup Pins and Receptacles are comprised of three mated pairs to facilitate the wire attachment process. Each feature a solder cup for easy and efficient soldering and is precision-machined to provide consistent and reliable connections. The mated pairs incorporate press-fit features on the barrels and are ideal for use in cable and wire harness applications. Each pair is designed to support either 20, 16, or 14 AWG wires. The receptacles are capable of multiple insertion and extraction cycles.