988-068-130L121

NorComp
636-988-068-130L121
988-068-130L121

制造商:

说明:
D-Sub后壳 68P Backshell Kit SCSI 988 Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 60

库存:
60
可立即发货
在途量:
200
预期 2026/7/31
生产周期:
20
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥186.8568 ¥186.86
¥158.8102 ¥1,588.10
¥148.8097 ¥3,720.24
¥141.6907 ¥7,084.54
¥130.6054 ¥13,060.54
¥124.4017 ¥31,100.43
¥120.9326 ¥60,466.30

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub后壳
Two Piece Backshell
Straight
1 Entry
Zinc
Nickel over Copper
68 Position
商标: NorComp
产品类型: D-Sub Backshells
系列: 988
工厂包装数量: 25
子类别: D-Sub Connectors
商标名: ARMOR
单位重量: 52.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.