16-002200E

Amphenol CONEC
706-16-002200E
16-002200E

制造商:

说明:
D-Sub工具与硬件 LOCKING KIT HOOD TO HOOD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 250

库存:
250 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.6857 ¥41.69
¥38.0471 ¥380.47
¥36.8041 ¥920.10
¥34.8266 ¥1,741.33
¥27.1313 ¥2,713.13
¥26.0578 ¥26,057.80
¥24.8148 ¥62,037.00

产品属性 属性值 选择属性
Amphenol
产品种类: D-Sub工具与硬件
RoHS:  
Hardware
Encoding Connection Kit
D-Sub Hood
商标: Amphenol CONEC
描述/功能: Connection Bolt and Locking Plate
长度: 23.7 mm
产品类型: D-Sub Tools & Hardware
螺丝材质: Steel
螺丝镀层: Nickel
工厂包装数量: 1
子类别: D-Sub Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SnapLock D-SUB Hoods

Amphenol CONEC SnapLock D-SUB Hoods feature quick and safe locking without any additional screwing. A spring-loaded clip integrated into the hood locks in place with the locking bolt mounted to the mating connector and ensures a quick and safe connection. The locking of the locking mechanism is indicated by an audible and tangible click. The Amphenol CONEC SnapLock system is specially designed for applications with high requirements for vibration and shock resistance, such as applications in the railway and transport industries.