FH48-31S-0.5SV

Hirose Connector
798-FH48-31S-0.5SV
FH48-31S-0.5SV

制造商:

说明:
FFC & FPC连接器 0.5MM 31P HSP STRT CONN SHIELD FPC SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,930

库存:
1,930 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥27.5494 ¥27.55
¥23.4927 ¥234.93
¥20.9276 ¥523.19
¥19.9332 ¥1,993.32
¥18.8597 ¥4,714.93
¥18.6902 ¥9,345.10
整卷卷轴(请按1000的倍数订购)
¥18.3625 ¥18,362.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Hirose Electric
产品种类: FFC & FPC连接器
RoHS:  
Board Mount
31 Position
0.5 mm
SMD/SMT
Vertical
Gold
500 mA
FH48
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
驱动类型: LIF
商标: Hirose Connector
产品类型: FFC & FPC Connectors
工厂包装数量: 1000
子类别: FFC & FPC Connectors
零件号别名: 580-3102-6-00
单位重量: 510 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FH41 & FH48 Series 0.5mm Pitch FFC/FPC Connectors

Hirose Electric FH41 and FH48 0.5mm Pitch FFC/FPC Connectors support high-speed serial interface technology for picture transmission and next-generation chip V-by-One® HS by THine. The FH41 and FH48 Series feature an exclusive GND terminal design, impedance-matched shield FFC ground contacts, and high-speed transmission rates using a differential impedance of 100Ω±10% (3.75Gbps max.). Highly reliable mechanical and electrical connections are achieved using Hirose Electric's proven design features including precise FFC/FPC positioning, flip-lock rotating actuator, and durable construction. 

FFC/FPC连接器

柔性印刷电路 (FPC) 连接器非常适合用于由于中心间距小而无法采用较大线对板连接器的应用。随着市场向小型化趋势发展,FPC连接器被开发出来,以应对这一不断扩展的市场的挑战,满足了对更短中心线或脚距、更薄和更轻量化互连解决方案的需求。Hirose FPC产品提供可靠连接,以旋转执行器固定电缆终端,并提供采用独特接触设计的坚固锁定结构。

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

汽车解决方案

Hirose Electric提供专为汽车应用的苛刻环境设计的连接器,适用于电池组、EV充电器、逆变器、LiDAR和信息娱乐系统。这些连接器具有高电流、高速传输、坚固设计、恶劣环境下的耐用性以及汽车行业标准化特性。Hirose Electric连接器结构坚固,可承受极端的振动、潮湿和温度,性能可靠。