SMSPKE2V1

Souriau
649-SMSPKE2V1
SMSPKE2V1

制造商:

说明:
集管和线壳 DISCRIM PIN F. SKT BRDMNT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 297

库存:
297
可立即发货
在途量:
2,000
预期 2026/8/19
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.7744 ¥7.77
¥6.7574 ¥67.57
¥6.1811 ¥154.53
¥5.5709 ¥557.09
¥5.0963 ¥1,274.08
¥4.1019 ¥4,101.90
¥3.842 ¥11,526.00
¥3.7177 ¥18,588.50
¥3.5708 ¥35,708.00

产品属性 属性值 选择属性
Souriau
产品种类: 集管和线壳
RoHS:  
Accessories
Gold
SMS
Trim Trio
- 55 C
+ 105 C
商标: Souriau
产品类型: Headers & Wire Housings
工厂包装数量: 1000
子类别: Headers & Wire Housings
零件号别名: SMSPKE2V1
单位重量: 301.440 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
比利时
组装原产国/地区:
不可用
扩散国家:
比利时
发货时,国家/地区可能会发生变化。

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.