2106135-3

TE Connectivity / P&B
571-2106135-3
2106135-3

制造商:

说明:
照明连接器 Assembly Plug 3-Pos Sealed Plastic Hsg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,958

库存:
1,958 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.312 ¥25.31
¥22.9955 ¥229.96
¥22.1706 ¥554.27
¥21.0971 ¥1,054.86
¥20.1027 ¥2,010.27
¥18.4416 ¥4,610.40
¥17.7862 ¥8,893.10
¥16.5432 ¥16,543.20
¥15.9669 ¥39,917.25

产品属性 属性值 选择属性
TE Connectivity
产品种类: 照明连接器
RoHS:  
REACH - SVHC:
Plug Connector
3 Position
Polycarbonate (PC)
SlimSeal
商标: TE Connectivity / P&B
产品类型: Lighting Connectors
工厂包装数量: 500
子类别: Power
单位重量: 1.860 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
TARIC:
8538909999
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

SlimSeal SSL Sealed Lighting Connectors

TE Connectivity's (TE) / AMP Connectors SlimSeal SSL Sealed Lighting Connectors are low-profile, single-row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low-power, sealed solutions for free-hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid-state lighting. Key features include UV-resistant wire-to-wire and wire-to-board configurations, SMT and through-hole headers, positive integral latching, and pre-assembled seals. The polarized connectors are available in two, three, and four positions. TE AMP SlimSeal SSL Sealed Lighting Connectors maintain an IP67 seal rating, making them suitable for indoor and outdoor residential, commercial, and architectural applications that are exposed to wet environments.

照明解决方案

TE Connectivity (TE) 照明解决方案适用于各种环境,包括街道、室内、室外和园艺。通过使用这些产品,工程师可以构建高效的新系统,或者改进现有设计。这些机电和电子组件可以无缝集成控制,并在多个建筑系统中传输电力和数据。

恶劣环境产品

TE Connectivity的恶劣环境产品能够承受恶劣环境中的灰尘、潮湿、盐雾和振动。这些恶劣环境产品包括连接器、继电器、变频器、插座和传感器等。TE恶劣环境产品能够提高效率、安全性和可靠性。