ES3B002WF2R1000

JAE Electronics
656-ES3B002WF2R1000
ES3B002WF2R1000

制造商:

说明:
照明连接器 2P BOARD TO CABLE LED 200V PCB SIDE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
975
预期 2026/7/1
生产周期:
15
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.023 ¥8.02
¥6.7574 ¥67.57
¥6.3393 ¥158.48
¥5.3901 ¥539.01
¥4.8138 ¥2,406.90
整卷卷轴(请按1000的倍数订购)
¥4.52 ¥4,520.00
¥4.2375 ¥8,475.00
¥4.0228 ¥20,114.00

产品属性 属性值 选择属性
JAE Electronics
产品种类: 照明连接器
RoHS:  
Connectors
2 A
Tin
Copper Alloy
ES3
Reel
Cut Tape
应用: Wire to Board
商标: JAE Electronics
产品类型: Lighting Connectors
工厂包装数量: 1000
子类别: Power
电压额定值: 200 V
线规最大值: 22 AWG
线规最小值: 26 AWG
单位重量: 754.106 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ES3 Board-to-Cable Connectors

JAE ES3 Board-to-Cable Connectors offer 2-position Board-to-Cable connectors (B2C) ideal for LED lighting devices such as LED light bulbs and downlights. The ES3 B2C connectors enable a direct connection between the converter board and the LED mounting board with the cable. These connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the smallest-in-class height, the B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator. The ES3 connectors also include a mechanical lock to secure mating in high vibration and shock environments. These connectors are capable of operating with the IL-Z series socket contact and crimp-hand tool.

ES3 B2C Connectors for LED Lighting Power Supply

JAE ES3 Board-to-Cable (B2C) Connectors for LED Lighting Power Supply offers 2-position B2C connectors ideal for LED lighting devices. The ES3 B2C connectors enable a direct connection of the converter board and the LED mounting board with the cable. These connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the industry's smallest-in-class height, ES3 B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator made of white LCP for heat and light resistance. A mechanical lock is included for secure mating in high vibration and shock environments. JAE has expanded the ES3 LED power supply connectors offering to include for use with the ES3 board-to-cable connectors.

ES3 LED Power Supply Card Edge Connectors

JAE ES3 LED Power Supply Card Edge Connectors to feature a 2-position card edge connector ideal for LED bulb and lighting devices. The ES3 connectors allow a direct connection of the converter board and the LED mounting board, reducing assembly time and the cable-less connection reduces the number of parts needed for assembly. The ES3 LED power supply card edge connectors to enable reflow solder mounting to the LED mounting board to occur at the same time other parts such as LED and SMT components are mounted. The low-profile 1.6mm mounting height is designed for light shielding with the insulator being made of white LCP for light and heat resistance.

ES3 LED Power Supply Connectors

JAE ES3 LED Power Supply Connectors provide efficient connections between LED mounting PCBs and other circuitry in LED module designs. The low-profile design prevents interference with the emission of LED light and makes JAE ES3 LED Power Supply Connectors well-suited for space-constrained designs. Applications include LED bulb devices, LED lighting devices, and indoor and outdoor LED lighting devices.