IL-Z-C1-A-7000

JAE Electronics
656-ILZC1A7000
IL-Z-C1-A-7000

制造商:

说明:
照明连接器 Socket Contact Crimp Tin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
56,000
预期 2026/9/3
生产周期:
15
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥0.82716 ¥0.83
¥0.62828 ¥6.28
¥0.56274 ¥14.07
¥0.53788 ¥53.79
¥0.48025 ¥120.06
¥0.45539 ¥455.39
¥0.42149 ¥1,053.73
整卷卷轴(请按7000的倍数订购)
¥0.39663 ¥2,776.41
¥0.37177 ¥5,204.78

产品属性 属性值 选择属性
JAE Electronics
产品种类: 照明连接器
RoHS:  
12 Position
Crimp
1 A
Tin
Brass
ES3-WF2
Reel
Cut Tape
商标: JAE Electronics
产品类型: Lighting Connectors
工厂包装数量: 7000
子类别: Power
电压额定值: 500 V
单位重量: 127 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IL-Z Socket Contact

JAE IL-Z Socket Contact is designed for use with the JAE ES3 board-to-cable connectors. This socket features metallic hold-downs on both sides to improve retention to the board and a friction lock mechanism to prevent accidental removal. The IL-Z-C1-A-7000 socket contact comes with a 1.25mm pitch, 12 contacts, and crimp termination.

ES3 B2C Connectors for LED Lighting Power Supply

JAE ES3 Board-to-Cable (B2C) Connectors for LED Lighting Power Supply offers 2-position B2C connectors ideal for LED lighting devices. The ES3 B2C connectors enable a direct connection of the converter board and the LED mounting board with the cable. These connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the industry's smallest-in-class height, ES3 B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator made of white LCP for heat and light resistance. A mechanical lock is included for secure mating in high vibration and shock environments. JAE has expanded the ES3 LED power supply connectors offering to include for use with the ES3 board-to-cable connectors.

ES3 Socket Contact & Crimp-Hand Tool

JAE ES3 Socket Contact and Crimp-Hand Tool have expanded the offering of ES3 LED power supply connectors to include IL-Z socket contact and crimp-hand tool for use with the ES3 board-to-cable connectors. IL-Z socket contact features metallic hold-downs on both sides to improve retention to the board and a friction lock mechanism to prevent accidental removal. The crimp-hand tool aids in connecting and disconnecting the ES3 board-to-cable connectors. These ES3 connectors offer 2-position Board-to-Cable connectors (B2C) ideal for LED lighting devices. The ES3 B2C connectors enable a direct connection of the converter board and the LED mounting board with the cable.

ES3 LED Power Supply Connectors

JAE ES3 LED Power Supply Connectors provide efficient connections between LED mounting PCBs and other circuitry in LED module designs. The low-profile design prevents interference with the emission of LED light and makes JAE ES3 LED Power Supply Connectors well-suited for space-constrained designs. Applications include LED bulb devices, LED lighting devices, and indoor and outdoor LED lighting devices.