FMS006-5100-0

Yamaichi Electronics
945-FMS006-5100-0
FMS006-5100-0

制造商:

说明:
记忆卡连接器 SIM Card Conn 6pin Top Mnt Man H-1.4mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Yamaichi Electronics
产品种类: 记忆卡连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
商标: Yamaichi Electronics
触点材料: Copper Alloy
插入-取出类型: Manual-Manual (Slide In-Slide Out)
最大工作温度: + 85 C
最小工作温度: - 55 C
安装类型: Top
方向: Horizontal
产品类型: Memory Card Connectors
系列: FMS006
工厂包装数量: 1300
子类别: Memory Connectors & Sockets
电压额定值: 5 V
单位重量: 1.222 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FMS006 Low-profile SIM/USIM Card Connectors

Yamaichi FMS006 Series Low-profile SIM/USIM card connectors are top-mounting, SMT type, solder-terminal-out connectors designed to conform to the GSM standard for mobile communications. The RoHS compliant FMS006 SIM/USIM Card Connectors are constructed using a UL94V-0 liquid crystal polymer and polarized to prevent miss-mating. The Yamaichi FMS006 Series offers a 0.5A current rating, 5VAC RMS voltage rating, 500VAC RMS / minute withstanding voltage, 500MΩ min. @ 500VDC insulation resistance, the durability of 5,000 cycles, and -55°C to +85°C operating temperature. The 18.7mm width/ 27.85mm length/ 1.95mm height connector is tape and reel packaged for a pick-and-place machine.