ABB
Adam Tech
Advanced Energy
Altech
Amphenol
Anderson Power Products
Bel Power Solutions
Bulgin
CCS
Eaton
Glenair
HARTING
Harwin
Hirose Electric
Hirschmann
IEI
ITT Cannon
JAE Electronics
LAPP
Lumberg Automation
Molex
Murrelektronik
ODU
Omron
Panduit
Phoenix Contact
Positronic
Qualtek
Radiall
Rosenberger
Samtec
Schneider Electric
Siemens
Souriau
TDK-Lambda
TE Connectivity
Vicor
Weidmuller
9
15
16 AMP
45
50
062
75
125
500
696
2002
2005
2030
2481
19045
19401
19403
19421
19425
19426
Accessories
Adapters
Backshells
Barrier Terminal Blocks
Cap Housings
Caps
Connector Assemblies
Connector Kits
Connectors
Contacts
Covers
Dummy Modules
EPIC Kits
Hardware
Hoods
Kits
Labels
Nuts
Panel Mount Bases
Screws
5.7 mm Surlok Plus Plug
8 mm Surlok Plus Plug
10B Docking Frame
10B Docking Frame, Fixed
10B Docking Frame, Float
10B Docking Frame, Rear Mount
16B Docking Frame
16B Docking Frame, Fixed
16B Docking Frame, Float
16B Docking Frame, Rear Mount
24B Docking Frame
24B Docking Frame, Fixed
24B Docking Frame, Float
24B Docking Frame, Rear Mount
6B Docking Frame
6B Docking Frame, Float
6B Docking Frame, Rear Mount
AC Power Input
Adapter
Adapter Flange
Bayonet Locking
Central Lever Locking
Clip Locking
Double Lock
Double Locking
Double Locking Lever
Latch
Screw Locking
Single Lock
Single Locking
Single Locking Lever
Snap-In Latch
With Boardlocks
500 mA
500 mA, 3 A
1 A
1 A, 10 A
1 A, 200 A
1.2 A
1.2 A, 30 A
1.5 A
1.5 A, 15 A
1.5 A, 2 A, 15 A
1.5 A, 20 A
1.5 A, 3 A, 15 A
1.75 A
2 A
3 A
3 A to 6.8 A
3 A, 10 A
3 A, 120 A
3 A, 20 A
3 A, 520 A
1 Position
1 Position + PE
2 Position
2 Position + E
2 Position + PE
2 Position to 4 Position
2 Position, 2 Position
2 Position, 4 Position
3 Position
3 Position + E
3 Position + N + E
3 Position + PE
3 Position, 6 Position
4 Posiotion + PE
4 Position
4 Position + PE
4 Position + RJ45
4 Position, 8 Position
5 Position
5 Position + PE
Busbar
Cable
Clamp
Crimp
Crimp, Solder
IDC
Panel
Press Fit
Push-In
Quick Connect
Quick Lock
Quick Lock, Crimp
Screw
Screw Terminal
SMD/SMT
Snap In
Solder
Solder Cup
Solder Lug
Solder Pin
12 mV
5 V
10 VAC
12 V
16 V
18 V
20 V, 200 V
24 V
24 V, 250 V
24 VAC, 250 VAC, 60 VDC
24 VAC, 60 VDC
24 VDC
30 V
30 V, 600 V
30 VAC
30 VAC, 630 VAC, 50 VDC, 850 VDC
32 V
36 V
42 V
48 V
4 mm
4 mm, 6 mm
8 mm
9.94 mm x 20.6 mm x 6.9 mm
10 mm
14 mm
16 mm
20 mm x 5.5 mm
20 mm x 5.55 mm x 12.7 mm
22 mm x 5.55 mm x 13 mm
26.4 mm x 22.9 mm x 10.4 mm
29.35 mm x 12.55 mm x 14.53 mm
29.35 mm x 17.55 mm x 14.53 mm
29.35 mm x 17.55 mm x 21.33 mm
29.35 mm x 17.55 mm x 29.03 mm
29.35 mm x 24.66 mm x 14.3 mm
29.35 mm x 8.22 mm x 14.53 mm
34.1 mm x 31 mm x 24 mm
34.92 mm x 17.55 mm x 51.2 mm
34.92 mm x 20.75 mm x 13.45 mm
Bottom
Front
Lateral
Left
Right
Side
Side, Top
Side Entry
Straight
Top
Female
Female, Male
Male
Male, Female
Pin (Male)
Pin (Male), Socket (Female)
Socket (Female)
1/2 in NPT
1/2 in NPT, M25
3/4 in NPT
1 in NPT
1 1/4 in NPT
1 x M25
1 x M32
1 x M40
1 x M50
8 x 7/8
1/2-20
1/4-20
10-24
10-32
2M25
3/8-16
3M25
4-40
5/16-32
8-32
Aluminium
Aluminum
Aluminum, Polybutylene Terephthalate (PBT)
ALuminum Alloy
Aluminum Alloy
Aluminum Die Cast Alloy
Brass
Brass, Nickel Plated
Composite
Copper
Copper Plated Steel
Copper Zinc Alloy
Diallyl Phthalate (DAP)
Diecast Zinc
Die-Cast Zinc
Elastomer
Epoxy
Ethylene Propylene Diene Monomer (EPDM)
Fluoroelastomer
Fluoropolymer
Copper
Gold
Gold, Silver
Gold over Nickel
Matte Tin, Silver
Nickel
Nickel Silver
Noble Metal
Silver
Tin
Tin / Silver
Aluminum
Beryllium Copper
Beryllium Copper, Copper Alloy
Brass
Brass, Beryllium Copper
Brass, Copper
Brass, Copper Alloy
Brass Alloy
Bronze
Copper
Copper Alloy
Copper Alloy, Bronze
Copper Nickel
Copper Nickel Alloy
Copper Zinc
Copper Zinc Alloy (CuZn)
Delrin Acetal
Die Cast Aluminum
Gold
High Performance Alloy (HPA)
1 AWG
2 AWG
2 AWG, 20 AWG
3 AWG
4 AWG
5 AWG
5 AWG, 24 AWG
6 AWG
6 AWG, 24 AWG
8 AWG
10 AWG
10 AWG, 22 AWG
10 AWG, 24 AWG
10 AWG, 26 AWG
12 AWG
12 AWG, 18 AWG
12 AWG, 22 AWG
12 AWG, 24 AWG
13 AWG
14 AWG
000 AWG
0 AWG
1 AWG
2 AWG
2 AWG, 13 AWG
2 AWG, 14 AWG
4 AWG
5 AWG
5 AWG, 14 AWG
6 AWG
6 AWG, 14 AWG
7 AWG
8 AWG
8 AWG, 14 AWG
10 AWG
10 AWG, 12 AWG, 14 AWG
10 AWG, 14 AWG
10 AWG, 28 AWG
11 AWG
12 AWG
IP00
IP10
IP20
IP20, IP40
IP23
IP2X, IP67
IP2XB
IP3
IP30
IP40
IP40, IP65
IP44
IP44, IP65, IP67
IP44, IP66
IP44, IP67
IP50
IP54
IP54, IP66
IP54, IP66, IP67
IP64
Bag
Box
Bubble Pack
Bulk
Cut Tape
Each
Reel
Spool
Tray
Tube
AMP
AMPMODU
APeX
ATD Series
BarKlip
Blackburn
C016
C091
CLIPLINE
COMBICON Power
Color-Keyed
Common Termination
ControlBOSS
DUPLICON
DYNAMIC
Datamate
Datamate Mix-Tek
DuraLok
DuraMate
ELCON