RFPC-SMA22-FN-A-S

GCT
640-RFPCSMA22FNAS
RFPC-SMA22-FN-A-S

制造商:

说明:
RF连接器/同轴连接器 SMA, stainless steel PCB mount right angle bulkhead jack with Silicone O-Ring. 6GHz. IP68/69

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
GCT
产品种类: RF连接器/同轴连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
PCB Connectors
SMA
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Through Hole
IP68, IP69K
Tray
主体表面处理: Passivated
主体材料: Stainless Steel
主体类型: Right Angle
商标: GCT
触点材料: Phosphor Bronze
触点电镀: Gold
触点端接: Solder
耦合器: Threaded
频率: 0 Hz to 6 GHz
绝缘: Non-Isolated
最大工作温度: + 165 C
最小频率: 0 Hz
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
工厂包装数量: 120
子类别: RF Interconnects
商标名: Gradconn
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536694010
TARIC:
8536691000

RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.