40 GHz 衰减器 -互连

结果: 247
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 连接器类型 频率范围 最大衰减 功率额定值 型式 阻抗 VSWR 容差 最小工作温度 最大工作温度 系列 封装
Fairview Microwave 衰减器 -互连 15 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR
2.92 mm 15 dB 2 W Male / Female 1.35 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 2 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR
2.92 mm 2 dB 2 W Male / Female 1.35 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 20 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR
2.92 mm 20 dB 2 W Male / Female 1.35 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 3 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR
2.92 mm 3 dB 2 W Male / Female 1.35 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR
2.92 mm 30 dB 2 W Male / Female 1.35 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 4 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR
2.92 mm 4 dB 2 W Male / Female 1.35 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 8 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR
2.92 mm 8 dB 2 W Male / Female 1.35 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 0 to 31 dB Programmable TTL Controlled Step Attenuator with a 1 dB Step SMA Female to SMA Female from 100 MHz to 40 GHz
SMA 31 dB Bag
Fairview Microwave 衰减器 -互连 1 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 1 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 2 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 2 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 3 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 3 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 4 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 4 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 5 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 5 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 6 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 6 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 7 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 7 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 10 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 10 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 15 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 15 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR
2.92 mm 0 Hz to 40 GHz 30 dB 2 W Male / Female 50 Ohms 1.4 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 3 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 5 Watts, Heatsink Body, 1.45 VSWR
2.92 mm 3 dB 1.45 Bag
Fairview Microwave 衰减器 -互连 6 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 5 Watts, Heatsink Body, 1.45 VSWR
2.92 mm 6 dB 1.45 Bag
Fairview Microwave 衰减器 -互连 10 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 5 Watts, Heatsink Body, 1.45 VSWR
2.92 mm 10 dB 1.45 Bag
Fairview Microwave 衰减器 -互连 30 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 5 Watts, Heatsink Body, 1.45 VSWR
2.92 mm 30 dB 1.45 Bag
Fairview Microwave 衰减器 -互连 3 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Directional Up to 40 GHz Rated to 20 Watts, Heatsink Body, 1.5 VSWR
2.92 mm 3 dB Bag
Fairview Microwave 衰减器 -互连 6 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Directional Up to 40 GHz Rated to 20 Watts, Heatsink Body, 1.4 VSWR
2.92 mm 6 dB 1.4 Bag
Fairview Microwave 衰减器 -互连 10 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Directional Up to 40 GHz Rated to 20 Watts, Heatsink Body, 1.4 VSWR
2.92 mm 10 dB 1.4 Bag