PE7750-6

Pasternack
28-PE7750-6
PE7750-6

制造商:

说明:
衰减器 -互连 PE 6dB 75ohm fixed attenuator N plug to N jack 4GHz rated 2 watt

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Pasternack
产品种类: 衰减器 -互连
发货限制:
 Mouser 目前在您所在地区不销售该产品。
N
0 Hz to 4 GHz
6 dB
2 W
Male / Female
75 Ohms
1.35:1
- 50 C
+ 80 C
商标: Pasternack
最大频率: 4 GHz
最小频率: 0 Hz
产品类型: Connectorized Attenuator
工厂包装数量: 1
子类别: Attenuators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N-Type 75Ω Fixed Attenuators

Pasternack N-Type 75Ω Fixed Attenuators are designed for reliable and precise signal level reduction in RF, video, and broadband communication systems. These fixed attenuators include male and female genders and can be bidirectional, depending on the power rating. The N-Type 75Ω attenuators are available in low‑ to moderate‑power configurations, with power handling up to 2W. These fixed attenuators are offered with multiple connector interfaces in both male and female configurations. The Pasternack 75Ω fixed attenuators are built with nickel‑plated brass bodies and use Pi‑pad (Π‑network) resistive designs, ensuring durability, mechanical stability, and reliable attenuation accuracy. These fixed attenuators are ideal for instrumentation, cable TV and video, distribution, prototyping and characterization, and production systems.