FMAD1187

Fairview Microwave
67-FMAD1187
FMAD1187

制造商:

说明:
射频适配器 - 系列之间 SMA Female (Jack) to 2.92mm Male (plug) Adapter, Passivated Stainless Steel Body, 1.35 VSWR

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 6

库存:
6 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,641.9126 ¥1,641.91
¥1,544.2241 ¥15,442.24
¥1,436.6933 ¥35,917.33
¥1,378.713 ¥68,935.65

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频适配器 - 系列之间
SMA
Female
Normal
2.92 mm
Male
Normal
27 GHz
Standard
Standard
Female to Male
1.35
Stainless Steel
Copper
Bag
商标: Fairview Microwave
触点材料: Copper
频率范围: 0 Hz to 27 GHz
最小频率: 0 Hz
安装风格: Cable Mount
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 4.808 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA Female Connectors & Adapters

Fairview Microwave SMA Female Connectors and Adapters offer a wide operating temperature range, 50Ω impedance, and a variety of configurations. The broad product range ensures that engineers can find the ideal connector or adapter for projects. Adapters are used to enable connections between two connectors that otherwise would not mate, and they protect connectors on expensive equipment. SMA female connectors and adapters from Fairview Microwave are suitable for general-purpose testing.