47025

Amphenol RF
523-47025-TOOL
47025

制造商:

说明:
射频适配器 - 系列之内 4 Way Indent Crimp Tool.014-.016 Cont.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2

库存:
2
可立即发货
在途量:
2
预期 2026/7/15
生产周期:
24
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,510.5614 ¥1,510.56
¥1,405.8443 ¥14,058.44
¥1,383.2556 ¥34,581.39
¥1,377.6395 ¥68,881.98
100 报价

产品属性 属性值 选择属性
Amphenol
产品种类: 射频适配器 - 系列之内
RoHS:  
Bulk
商标: Amphenol RF
产品类型: RF Adapters - In Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 297.743 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
MXHTS:
85366999
BRHTS:
82032090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4-Way Indent Crimp Tool

Amphenol RF's BNC RF Connectors product line includes the 4-Way Indent Crimp Tool. The 4-Way Indent Crimp Tool is designed for use with BNC RF Connectors featuring 014"-.016" I.D. contacts.

BNC RF Connectors

Amphenol RF BNC product line features miniature, quick connect/disconnect RF connectors to accommodate a large variety of industry-standard cables, including standard 75 Ohm broadcast video cables offered by leading manufacturers. Featuring an innovative bayonet coupling system, the BNC Series ensures positive locking and enables quick, easy mating and un-mating of connectors. The female connector features two bayonet lugs, and secure locking is achieved with a quick quarter turn of the coupling nut. Designed to meet SMPTE return loss requirements, these 75 Ohm connectors are constructed using durable PTFE insulators. In addition, Amphenol's BNC RF product line offers the 4-Way Indent Crimp Tool for use with BNC RF Connectors featuring 014"-.016" I.D. contacts. Capable of supporting data transfer rates of 3 Gb/s or higher in high performance broadcast video applications, Amphenol RF BNC Connectors are ideally suited for cable termination of miniature and subminiature coaxial cables in video routing and distribution, content management, storage, and instrumentation and test applications.