Marki Microwave RF端接器

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型
Marki Microwave RF端接器 The TF50-110M is a well-matched, mmWave 50 termination in our connectorized M-package enabling operation from DC to 110 GHz.

Marki Microwave RF端接器 The TF50-27 is a well-matched, 50 female termination enabling operation from DC to 27 GHz. This termination features a 2W power rating and 32 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-40 is a well-matched, 50 female termination enabling operation from DC to 40 GHz. This termination features a 1W power rating and 38 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-50 is a well-matched, 50 female termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 31 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TF50-67 is a well-matched, 50 female termination enabling operation from DC to 67 GHz. This termination features a 1W power rating and 36 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-110M is a well-matched, mmWave 50 termination in our connectorized M-package enabling operation from DC to 110 GHz.

Marki Microwave RF端接器 The TM50-27 is a well-matched, 50 male termination enabling operation from DC to 27 GHz. This termination features a 2W power rating and 32 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-40 is a well-matched, 50 male termination enabling operation from DC to 40 GHz. This termination features a 1W power rating and 38 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-50 is a well-matched, 50 male termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 30 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-67 is a well-matched, 50 male termination enabling operation from DC to 67 GHz. This termination features a 1W power rating and 36 dB typical return loss. The termination is suitable for use with our connectorized components.