DIN-100S-01

ADLINK Technology
976-DIN-100S-01
DIN-100S-01

制造商:

说明:
接线端子板接口模块 100P SCSI-II w/ DIN TERMINATION BOARD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ADLINK Technology
产品种类: 接线端子板接口模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Terminal Boards
100 Position
Screw
DIN Rail
Green
DIN
Bulk
商标: ADLINK Technology
连接方法: SCSI-II (Female)
高度: 52 mm
长度: 120 mm
产品类型: Terminal Block Interface Modules
工厂包装数量: 1
子类别: Terminal Blocks
宽度: 158 mm
单位重量: 546.818 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCI-7400 Series PCI Digital I/O Cards

ADLINK Technology PCI-7400 Series PCI Digital I/O Cards include 64-CH and 128-CH digital input/output (DIO) peripheral component interconnect (PCI) cards. The PCI-7432 64-CH Isolated Digital I/O Cards are high-density digital input and/or output cards that provide a robust 2,500V isolation protection and are suitable for most industrial applications. The wide input range makes it easy to sense the status of external devices. The PCI-7432 features a wide output range from 5 to 35V, suitable for relay driving and industrial automation applications. The card also provides two interrupt sources on digital input channels, which are easily configurable.