FSD83-18-C

Panduit
644-FSD83-18-C
FSD83-18-C

制造商:

说明:
端子 Insulated Ferrule, single wire, 8 AWG (10.0mm), .71(18.0mm) pin length, red DIN end sleeve

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,694

库存:
1,694 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.9383 ¥8.94
¥7.8309 ¥78.31
¥7.4015 ¥740.15
¥7.2207 ¥3,610.35
¥6.6331 ¥6,633.10
¥5.8421 ¥14,605.25
¥5.8195 ¥29,097.50

产品属性 属性值 选择属性
Panduit
产品种类: 端子
RoHS:  
Ferrules
One Wire
Crimp
Insulated
8 AWG
Red
Tin
Copper
FSD
商标: Panduit
绝缘材料: Polypropylene (PP)
长度: 2 mm
材料: Copper
产品类型: Terminals
工厂包装数量: 100
子类别: Terminals
线规: 8 AWG
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FSD & FSDX Ferrules

Panduit FSD and FSDX Series Ferrules offer a wire size range of 26AWG to 300kcmil, a single wire design, and meet DIN standards. FSD series ferrules feature polypropylene insulation housing that conforms to DIN color requirements, a funnel entry for faster insertion, and are designed with a seamless barrel to contain loose wire strands for superior terminations. FSDX series ferrules have an expanded sleeve that provides a wider inside diameter to allow ferrules to fit easily over thick insulated wires and contain colored sleeves to allow for the visual color designation of wire size to aid in easy identification. In addition to the FSD and FSDX ferrules, Panduit provides FSDXL ferrules with sleeves for short-circuit protection with a wider inside diameter sleeve that offers a significant air gap between the wire and the outside material to prevent an electrical arc in terminal block and panel building applications.