LCC4/0-12-B-X

Panduit
644-LCC4/0-12-B-X
LCC4/0-12-B-X

制造商:

说明:
电线导管和管路 Copper Compression Lug, Direct Burial, 2 Hole, 4/0 AWG, 1/2" (12.7mm) Stud, 1.75" (44.4 mm) Hole Spacing

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panduit
产品种类: 电线导管和管路
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Panduit
组装国: Not Available
扩散国家: Not Available
原产国: MX
产品类型: Wire Ducting & Raceways
系列: LCC
工厂包装数量: 10
子类别: Wire & Cable Management
商标名: Pan-Lug
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

LCC Two-Hole Compression Lugs

Panduit LCC Two-Hole Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an optional inspection window. The LCC series provides a premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the barrel is enclosed to prevent corrosive material from entering. Panduit LCC Two-Hole Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.