NE8MX-B-TOP

Neutrik
568-NE8MX-B-TOP
NE8MX-B-TOP

制造商:

说明:
网线/网络连接线 CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Neutrik
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Male
IP65
商标: Neutrik
外壳材料: Zinc
产品类型: Ethernet Cables / Networking Cables
系列: etherCON
工厂包装数量: 100
子类别: Cable Assemblies
单位重量: 34.093 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

etherCON® TOP Series Retractable Connectors

NEUTRIK etherCON® TOP Series Retractable Connectors feature a fully retractable design, compatible with standard RJ45 receptacles. This shell is designed to withstand the harshest outdoor conditions and combines durability with versatility, providing reliable performance in any environment and application. The unique retractable feature allows flexible, universal usage in numerous applications, removing the risk and frustration of lost shells. NEUTRIK etherCON TOP Series Retractable Connectors offer a 5.5mm to 8mm cable, ≤30N insertion force, and a temperature range of -30°C to +80°C.

etherCON® TOP Connectors

NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E.