489-1636

Sanyo Denki
978-489-1636
489-1636

制造商:

说明:
风扇附件 Relay Harness for 120x38mm, AC/DC Fan

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
27 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.0763 ¥57.08
¥45.4147 ¥454.15
¥44.9966 ¥1,124.92
¥41.9343 ¥2,096.72
¥40.7817 ¥4,078.17

产品属性 属性值 选择属性
Sanyo Denki
产品种类: 风扇附件
RoHS:  
Fan Accessories
Harness
92 mm, 120 mm
1 m
489 Plug/Cords
商标: Sanyo Denki
用于: San Ace 92AD and 120AD Fans
产品类型: Fan Cords and Accessories
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
商标名: San Ace
单位重量: 9 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8414909090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sanyo Denki San Ace 92AD AC/DC Fans

Sanyo Denki San Ace 92AD AC/DC Fans deliver energy-savings, high airflow, and static pressure all in a 92 x 92 x 38mm footprint. San Ace 92AD operates by internally converting AC power into DC power, providing the superior performance of a DC fan with the flexibility of AC input. The San Ace 92AD is an exceptional cooling solution for general industrial machinery, factory automation, and PV inverters. Power consumption is reduced by approximately 44% compared with the San Ace 92. A rated voltage range of 100VAC to 240VAC allows for usage in both 100VAC and 200VAC systems. Rotation speed remains constant even at different input voltages. The maximum airflow of the San Ace 92AD type is approximately 1.5 times and the maximum static pressure is approximately 2.3 times higher than that of the San Ace 92. The San Ace 92AD type has an expected life of 60,000 hours (approximately 6 years), approximately 2.4 times that of the San Ace 92.
Learn More