WIRE RF测试电缆

结果: 533
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 接头A系列 接头A性别 接头B系列 接头B性别 最大频率 阻抗 电缆长度 电缆类型 最小弯曲半径 弯曲周期 运转周期 最大 VSWR 外壳颜色 电缆直径 外壳材料 最小工作温度 最大工作温度 介入损耗 Velocity of Propagation 触点材料
Keysight RF测试电缆 Low Noise Test Cables for N1413 with B2980 series, 3m

Keysight RF测试电缆 Low Noise Test Cables for N1413 with B2980 series, 1.5m

Keysight RF测试电缆 Flexible test port cable set, 1.85 mm, 25-inches long

Rosenberger LU8-503-1000
Rosenberger RF测试电缆 testcable standard
2.4 mm Plug (Male) 2.4 mm Jack (Female) 50 GHz 50 Ohms 1 m RTK-125
Radiall RF测试电缆 SMA M TO SMA M 78 IN TESTPRO 4.2S
SMA Plug (Male) SMA Plug (Male) 20 GHz 50 Ohms 2 m 25 mm 5000 Cycle Blue
HUBER+SUHNER RF测试电缆 MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 18in

1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
Radiall RF测试电缆 SMA M TO SMA M 48 IN TESTPRO 4.2S
SMA Plug (Male) SMA Plug (Male) 20 GHz 50 Ohms 4 ft 25 mm 5000 Cycle
HUBER+SUHNER RF测试电缆 MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 12in

1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
Keysight RF测试电缆 Cable, 1.0 mm (m) to 1.0 mm (f); 24.0 cm (9.45 inches) long; DC to 110 GHz

Carlo Gavazzi RF测试电缆 TEST CABLE NO.1 FOR PD140
HUBER+SUHNER RF测试电缆 MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 6in

1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
Radiall 2001481491524ZT
Radiall RF测试电缆 TestPro2 SMA1,85m/SMA1,85f
67 GHz 5 ft
Keysight RF测试电缆 Cable, 1.0 mm (f) to 1.0 mm (f); 8.8 cm (3.46 inches) long; DC to 110 GHz

Keysight RF测试电缆 Cable, 1.0 mm (f) to 1.0 mm (m); 16.0 cm (6.3 inches) long; DC to 110 GHz

Keysight RF测试电缆 Cable, 1.0 mm (m) to 1.0 mm (f); 20.0 cm (7.87 inches) long; DC to 110 GHz

Radiall 1800970971524PJ
Radiall RF测试电缆 TestPro3 SMA2.9Vm/SMA2.9Vm
Radiall 1900950951219PJ
Radiall RF测试电缆 TestPro3LP SMA2.9m/SMA2.9
Rosenberger RF测试电缆 12" Armored APSK Phase Matched Test Cable
1.85 mm Pin (Male) 1.85 mm Pin (Male) 70 GHz 50 Ohms 305 mm Armored Type 302 SS Black
Radiall RF测试电缆 TestPro Cable

1.85 mm Plug (Male) 1.85 mm Plug (Male) 67 GHz 50 Ohms 2 ft Blue
Radiall RF测试电缆 2.4mm MLE/MLE VNA TEST CBL 48IN 50 GHz

2.4 mm Plug (Male) 2.4 mm Plug (Male) 50 GHz 50 Ohms 4 ft
Radiall RF测试电缆 2.4mm MLE/FML VNA TEST CBL 36IN 50 GHz

2.4 mm Plug (Male) 2.4 mm Jack (Female) 50 GHz 50 Ohms 3 ft
Radiall 1800940920914PJ
Radiall RF测试电缆 TestPro 3 NMD2.9m/SMA2.9f36inc
40 GHz 3 ft
Radiall 1800970980914PJ
Radiall RF测试电缆 TestPro3 SMA2.9Vm/SMA2.9Vf 36i
Radiall 0100290290914GX
Radiall RF测试电缆 TestPro4.2 Nm/Nm 0.914m
Radiall 1800940931829PJ
Radiall RF测试电缆 TestPro3 NMD/SMA2.9f 1,829m
40 GHz 6 ft