Murrelektronik 传感器接线盒

结果: 357
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Murrelektronik 56641
Murrelektronik 传感器接线盒 CUBE67 DIO16 DO16 E 16XM12 (1,6/2A)
Murrelektronik 56701
Murrelektronik 传感器接线盒 CUBE67 I/O EXPANSION MODULE, 4 analog inputs (U), Cube67 AI4 E 4xM12 (U)
Murrelektronik 55563
Murrelektronik 传感器接线盒 MVK-MPNIO F DI8/4 F DO4, MVK ProfiNet/PROFIsafe Compact module, metal, ProfiNet/PROFIsafe and Energy via Push Pull, LLDP
Murrelektronik 传感器接线盒 EXACT8, 4XM8, 3 POLE PRE-WIRED CABLE, 5.0m PUR/PVC 4*0,34+2*0,75

M8 4 Port Pre-wired Cable 5 m 6.9 mm 24 VDC 2 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 3.0m PUR/PVC 8x0,34+3X0.75, UL/CSA

M12 4 Port Pre-wired Cable 3 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 5-POLE, BASIC HOUSING, NPN-LED'S, Without homerun-cable

IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 4 POLE BASIC HOUSING, Without homerun-cable

M12 4 Port Terminal Block 24 VDC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 4 POLE BASIC HOUSING, NPN-LED'S, Without homerun-cable

M12 4 Port Terminal Block 24 VDC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 4X0.34+3X0.75NPN-LED's, NPN-LED's

M12 4 Port Pre-wired Cable 5 m 7.4 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 4 POLE MOULDED CABLE, 10.0m PUR/PVC 4X0.34+3X0.75, NPN-LED's

M12 4 Port Pre-wired Cable 10 m 7.4 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 5-POLE, BASIC HOUSING, W.O. LED'S, Without homerun-cable

M12 4 Port Terminal Block 125 VAC/DC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's

M12 4 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT8, 8XM8, 3 POLE BASIC HOUSING, Without con. cable

M8 8 Port 24 VDC 2 A A Coded Plastic IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 4 POLE BASIC HOUSING, Without homerun-cable

IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 4 POLE BASIC HOUSING, W.O. LED'S, Without homerun-cable

IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 3.0m PUR/PVC 8x0,34+3X0.75, UL/CSA

M12 8 Port Pre-wired Cable 3 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's

M12 8 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's

M12 8 Port Pre-wired Cable 5 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's

M12 8 Port Pre-wired Cable 10 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 CAP BIG WITH PLUG. SPRING TERM. 21-POLE, For use with 4-,6-,8-way d-box M12 5-pole

8
Murrelektronik 55085
Murrelektronik 传感器接线盒 IMPACT67 COMPACT MODULE, PLASTIC, Ethernet/IP, 16 dig In, IMPACT67-E DI16
Murrelektronik 55086
Murrelektronik 传感器接线盒 IMPACT67 COMPACT MODULE, PLASTIC, Ethernet/IP, 8 dig. In + 8 dig. Out, IMPACT67-E DI8 DO8
Murrelektronik 55092
Murrelektronik 传感器接线盒 IMPACT67 COMPACT MODULE, PLASTIC, Profinet, 8 dig. In + 8 dig. Out, IMPACT67-PN DI8 DO8
Murrelektronik 55154
Murrelektronik 传感器接线盒 IMPACT67 PN DI8 DO8 M12L 4P
Murrelektronik 55291
Murrelektronik 传感器接线盒 MVK I/O COMPACT MODULE, METAL, Profibus DP, 8 safety dig. Out/ 8 multif. channels, MVK-MP K3 DO4 (DO4) / DIO4 (DIO4)