WIRE 传感器接线盒

结果: 137
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 2SIG 无库存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 10 A A Coded Zinc IP65, IP67 903-5M
Alpha Wire 传感器接线盒 M12 Plastic 4PORT 2SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 918-5M
Alpha Wire 传感器接线盒 M12 Plastic 6PORT 2SIG 无库存

M12 6 Port Pre-wired Cable 5 m 9 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 915-5M
Alpha Wire 传感器接线盒 M8 Plastic 12PORT 1SIG LED 5M 无库存

M8 12 Port Pre-wired Cable 5 m 7.9 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 801-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 2SIG 无库存

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire 传感器接线盒 M12 Plastic 4PORT 1SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 916-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 1SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 904-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 2SIG LED 无库存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 2SIG LED 无库存

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Alpha Wire 传感器接线盒 M12 Die Cast 8PORT 1SIG LED 无库存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 900-5M
Alpha Wire 传感器接线盒 M12 Plastic 6PORT 1SIG LED 无库存

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 912-5M
Alpha Wire 传感器接线盒 M8 Plastic 10PORT 1SIG LED 5M 无库存

M8 10 Port Pre-wired Cable 5 m 6.4 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 800-5M
Alpha Wire 传感器接线盒 M8 Plastic 6PORT 1SIG LED 5M 无库存

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 803-5M
Alpha Wire 传感器接线盒 M8 Plastic 8PORT 1SIG LED 5M 无库存

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 804-5M
Alpha Wire 传感器接线盒 M12 Die Cast 4PORT 1SIG 无库存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 905-5M
Phoenix Contact 传感器接线盒 AXL E PN DI16 M12 6P 3库存量
最低: 1
倍数: 1
Phoenix Contact 传感器接线盒 SACB-8/16-M23 120V 10库存量
最低: 1
倍数: 1

M12 8 Port M23 5 Pin 120 VAC/DC 12 A A Coded Polyamide (PA) IP65, IP67 M12 A-code
Phoenix Contact 传感器接线盒 SACB-8/16-L-M23 1库存量
最低: 1
倍数: 1

M12 8 Port M23 5 Pin 24 VDC 12 A A Coded Polyamide (PA) IP65, IP67 M12 A-code
HARTING 传感器接线盒 M8 SensorActuator Bx 4 Port 4P 14 pin M1 4库存量
最低: 1
倍数: 1

M8 4 Port M16 14 Pin 30 VDC 6 A A Coded IP67
Phoenix Contact 传感器接线盒 SACB-4/8-M23 120V 2库存量
最低: 1
倍数: 1

M12 4 Port M23 5 Pin 120 VAC/DC 12 A A Coded Polyamide (PA) IP65, IP67 M12 A-code
Phoenix Contact 传感器接线盒 AXL E PN DIO16M12 6P 1库存量
最低: 1
倍数: 1
TE Connectivity / AMP 传感器接线盒 Distr box M8 3pos 8way PNP PUR/PVC 1库存量
最低: 1
倍数: 1

M8 M12 3 Pin Polyamide (PA) M8
Banner Engineering 传感器接线盒 R50 3-port L-Code Junction Block; 2 Female 5-pin M12 L-Code Ports; Male 5-pin M12 L-Code Integral Homerun; Parallel Wiring, H Configuration
M12 3 M12 5 60 VDC 16 A L Coded Thermoplastic Polyurethane (TPU) IP65, IP67, IP68 R50
Phoenix Contact 传感器接线盒 SACB-8/ 16-L-C SCO P

M12 8 Port Pre-wired Cable 5 Pin 12 mm 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67 M12 A-code
Molex 传感器接线盒 MPIS M12 SFTY NOS 5P 4PT AC FE 4P MA A

M12 4 Port M12 4 Pin 30 VDC 4 A A Coded Polybutylene Terephthalate (PBT) IP67 120248