HF365/14-100

3M Electronic Solutions Division
517-HF365/14
HF365/14-100

制造商:

说明:
扁平电缆 14C 28G RND GRY 100' .050" STRND HAL-FRE

库存量: 16

库存:
16
可立即发货
在途量:
20
预期 2026/3/12
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥981.8683 ¥981.87
¥797.9947 ¥7,979.95
¥597.4536 ¥11,949.07
¥554.0277 ¥27,701.39
¥549.858 ¥54,985.80
200 报价

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
RoHS:  
Round Conductor Cables
14 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray (Dark Gray)
300 V
30.48 m (100 ft)
Polyolefin (PO)
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF365
商标: 3M Electronic Solutions Division
节距: 1.27 mm
产品类型: Flat Cables
工厂包装数量: 10
子类别: Cable
零件号别名: 05111195114 7000057356 80001242975
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8544492900
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.