Red 连接线

结果: 926
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 线规 - 美国线规(AWG) 外壳颜色 电缆长度 绞合 绝缘材料 电压额定值 类型 导体材料 最大温度 系列 封装
LAPP 连接线 H07V-K 1X16 RD
Hook-up Wire 6 AWG Red 100 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 H07V-K 1X25 RD
Hook-up Wire 4 AWG Red 100 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 H07V-K 1X35 RD
Hook-up Wire 2 AWG Red 100 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 H07V-K 1X50 RD
Hook-up Wire 1 AWG Red 100 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 H07V-K 1X70 RD
Hook-up Wire 2/0 AWG Red 100 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 X07V-K 2CHELIX 1X2,5 RDWH
Hook-up Wire Red 100 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 LiFY 1X1,5 RD
Hook-up Wire Red 100 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 LiFY 1X2,5 RD
Hook-up Wire Red 50 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 LiFY 1X6 RD
Hook-up Wire Red 50 m Polyvinylchloride (PVC) 450 VAC, 750 VAC Copper + 70 C Spool
LAPP 连接线 H05Z-K 90deg C 1X0,75 RD
Hook-up Wire 20 AWG Red 100 m Cross-Linked Halogen-Free 300 VAC, 500 VAC Copper + 90 C Spool
LAPP 连接线 H05Z-K 90deg C 1X1 RD
Hook-up Wire 18 AWG Red 100 m Cross-Linked Halogen-Free 300 VAC, 500 VAC Copper + 90 C Spool
LAPP 连接线 H07Z-K 90deg C 1X1,5 RD
Hook-up Wire 16 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP 连接线 H07Z-K 90deg C EMBOSS 1X1,5 RD
Hook-up Wire 16 AWG Red 1500 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP 连接线 H07Z-K 90deg C 1X2,5 RD
Hook-up Wire 14 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP 连接线 H07Z-K 90deg C 1X4 RD
Hook-up Wire 12 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP 连接线 H07Z-K 90deg C 1X6 RD
Hook-up Wire 10 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP 连接线 H07Z-K 90deg C 1X10 RD
Hook-up Wire 8 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
LAPP 连接线 H07Z-K 90deg C 1X16 RD
Hook-up Wire 6 AWG Red 100 m Cross-Linked Halogen-Free 450 VAC, 750 VAC Copper + 90 C Spool
Alpha Wire 连接线 20 AWG 1500V Hook-Up Wire, 41/36, EPR 1000ft Spool Red

Hook-up Wire 20 AWG Red 1000 ft 41 x 36 Ethylene Propylene Rubber (EPR) 1.5 kV Tinned Copper + 90 C 1632
Alpha Wire 连接线 24 AWG 19/36 250V, PTFE 1000 ft Spool, Red

Hook-up Wire 24 AWG Red 1000 ft 19 x 36 Polytetrafluoroethylene (PTFE) 250 V MIL-DTL-16878/6 (Type ET) Silver Plated Copper + 200 C 2844/19
Alpha Wire 连接线 22 AWG 19/34 250V, PTFE 1000 ft Spool, Red

Hook-up Wire 22 AWG Red 1000 ft 19 x 34 Polytetrafluoroethylene (PTFE) 250 V MIL-DTL-16878/6 (Type ET) Silver Plated Copper + 200 C 2845/19
Alpha Wire 连接线 22 AWG 7/30 250V, PTFE 1000 ft Spool, Red

Hook-up Wire 22 AWG Red 1000 ft 7 x 30 Polytetrafluoroethylene (PTFE) 250 V MIL-DTL-16878/6 (Type ET) Silver Plated Copper + 200 C 2845/7 Spool
Alpha Wire 连接线 26 AWG Solid 600V, PTFE 1000 ft Spool, Red

Hook-up Wire 26 AWG Red 1000 ft Solid Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C 2853
Alpha Wire 连接线 20 AWG 7/28 600V, PTFE 1000 ft Spool, Red

Hook-up Wire 20 AWG Red 1000 ft 7 x 28 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C 5856
Alpha Wire 连接线 18 AWG 19/30 600V, PTFE 1000 ft Spool, Red

Hook-up Wire 18 AWG Red 1000 ft 19 x 30 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C 5857