Red 连接线

结果: 926
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 线规 - 美国线规(AWG) 外壳颜色 电缆长度 绞合 绝缘材料 电压额定值 类型 导体材料 最大温度 系列 封装
Alpha Wire 连接线 16 AWG 19/29 600V, PTFE 1000 ft Spool, Red

Hook-up Wire 16 AWG Red 1000 ft 19 x 29 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C 5858
Alpha Wire 连接线 20 AWG 19/32 1000V, PTFE 1000 ft Spool, Red

Hook-up Wire 20 AWG Red 1000 ft 19 x 32 Polytetrafluoroethylene (PTFE) 1 kV MIL-DTL-16878/5 (Type EE) Silver Plated Copper + 200 C 5876
Alpha Wire 连接线 18 AWG 19/30 1000V, PTFE 1000 ft Spool, Red

Hook-up Wire 18 AWG Red 1000 ft 19 x 30 Polytetrafluoroethylene (PTFE) 1 kV MIL-DTL-16878/5 (Type EE) Silver Plated Copper + 200 C 5877
Alpha Wire 连接线 20 AWG 19/32 300V Hook-Up Wire, XLPE 100ft Red

Hook-up Wire 20 AWG Red 100 ft 19 x 32 Polyethylene, Cross Linked (XLPE/XPE) 300 V Tinned Copper + 125 C
Alpha Wire 连接线 18 AWG 19/30 600V Hook-Up Wire, XLPE 100ft Red

Hook-up Wire 18 AWG Red 100 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V MIL-DTL-16878/4 (Type D) Tinned Copper + 125 C 7044
Alpha Wire 连接线 18 AWG 19/30 600V Hook-Up Wire, XLPE 1000ft Red

Hook-up Wire 18 AWG Red 1000 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V MIL-DTL-16878/4 (Type D) Tinned Copper + 125 C 7044
Alpha Wire 连接线 16 AWG 26/30 600V Hook-Up Wire, XLPE 100ft Red

Hook-up Wire 16 AWG Red 100 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V MIL-DTL-16878/4 (Type D) Tinned Copper + 125 C 7045
Alpha Wire 连接线 16 AWG 26/30 600V Hook-Up Wire, XLPE 1000ft Red

Hook-up Wire 16 AWG Red 1000 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 125 C
Alpha Wire 连接线 14 AWG 41/30 600V Hook-Up Wire, XLPE 1000ft Red

Hook-up Wire 14 AWG Red 1000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 125 C
Alpha Wire 连接线 10 AWG 105/30 600V Hook-Up Wire, XLPE 100ft Red

Hook-up Wire 10 AWG Red 100 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V MIL-DTL-16878/4 (Type D) Tinned Copper + 125 C 7048
Alpha Wire 连接线 10 AWG 105/30 600V Hook-Up Wire, XLPE 1000ft Red

Hook-up Wire 10 AWG Red 1000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 125 C
Alpha Wire 连接线 18AWG 7/26 IRRPVC 100ft SPOOL RED

Hook-up Wire 18 AWG Red 100 ft 7 x 26 Polyvinyl Chloride (PVC), Irradiated 150 V Soldering Iron Resistant Tinned Copper + 105 C 7057
Alpha Wire 连接线 18AWG 19/29 IRRPVC 100ft SPOOL RED

Hook-up Wire 16 AWG Red 100 ft 19 x 29 Polyvinyl Chloride (PVC), Irradiated 150 V Soldering Iron Resistant Tinned Copper + 105 C 7058/19
Alpha Wire 连接线 10 AWG 105/30 600V Hook-Up Wire, XLPE 1000ft Red

Hook-up Wire 10 AWG Red 1000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 125 C
Alpha Wire 连接线 22 AWG 19/34 600V, PTFE 1000 ft Spool, Red

Hook-up Wire 22 AWG Red 1000 ft 19 x 34 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C
Alpha Wire 连接线 26 AWG 19/38 600V, PTFE 1000 ft Spool, Red

Hook-up Wire 26 AWG Red 1000 ft 19 x 38 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C
Alpha Wire 连接线 12 AWG 600V 37/28 ETFE, 1000ft Spool Red

Hook-up Wire 12 AWG Red 1000 ft 37 x 28 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C
Alpha Wire 5855 RD002
Alpha Wire 连接线 22 AWG 19/34 600V, PTFE 500 ft Spool, Red

Hook-up Wire 22 AWG Red 500 ft 19 x 0.16 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C HU WIRE TEFLON
Alpha Wire 5856 RD002
Alpha Wire 连接线 20 AWG 19/32 600V, PTFE 500 ft Spool, Red

Hook-up Wire 20 AWG Red 500 ft 19 x 0.2 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C HU WIRE TEFLON
Alpha Wire 5858 RD002
Alpha Wire 连接线 16 AWG 19/29 600V, PTFE 500 ft Spool, Red

Hook-up Wire 16 AWG Red 500 ft 19 x 0.29 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C HU WIRE TEFLON
Alpha Wire 5859 RD002
Alpha Wire 连接线 14 AWG 19/27 600V, PTFE 500 ft Spool, Red

Hook-up Wire 14 AWG Red 500 ft 19 x 0.36 Polytetrafluoroethylene (PTFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C HU WIRE TEFLON
Alpha Wire 780001 RD001
Alpha Wire 连接线 HU WIRE PVC

Hook-up Wire 1/0 AWG Red 1000 ft 1045 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1284 and 1232 Tinned Copper + 105 C
Alpha Wire 782665 RD001
Alpha Wire 连接线 HU WIRE PVC

Hook-up Wire 2 AWG Red 1000 ft 665 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1283 and 1232 Tinned Copper + 105 C
Alpha Wire 786133 RD001
Alpha Wire 连接线 HU WIRE PVC

Hook-up Wire 6 AWG Red 1000 ft 133 x 27 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C
Alpha Wire 788133 RD001
Alpha Wire 连接线 HU WIRE PVC

Hook-up Wire 8 AWG Red 1000 ft 133 x 29 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C