Solar Locking Clamps

HellermannTyton Solar Locking Clamps are ideal for fastening wire and cable bundles to panels and feature a uniquely engineered fir tree that holds tightly in pre-stamped holes. These clamps are constructed from a polyamide 6.6 blend by HellermannTyton that includes an added UV stabilizer, high-impact resin, and heat stabilizers. This cost-effective material withstands everyday wear and tear in most solar applications. HellermannTyton Solar Locking Clamps feature a mechanism that dynamically fits various bundle sizes, while an integrated cable tie saddle option on the 9mm x 12mm version allows installers to add additional cable runs. The clamps with an edge clip provide a universal design that can fit on a wide variety of edges without using a cable tie. HellermannTyton Solar Locking Clamps are designed for solar panel frames and racking edges.

结果: 2
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 材料 颜色 最大光束直径 宽度 长度
HellermannTyton 电缆固定件和配件 Solar Locking Clamp w/ Fir Tree, 10 - 14mm Bundle Dia., 6.5mm Hole Dia., PA66HIRHSUV, Black, 76库存量
最低: 1
倍数: 1

Solar Locking Clamp Polyamide (PA66), Nylon 6.6 Black 14 mm 12 mm 28.43 mm
HellermannTyton 电缆固定件和配件 Solar Locking Clamp w/ Fir Tree, 10 - 14mm Bundle Dia., 6.5mm Hole Dia., PA66HIRHSUV, Black

Solar Locking Clamp Polyamide (PA66), Nylon 6.6 Black 14 mm 12 mm 28.43 mm