DTHH-Q0

Panduit
644-DTHH-Q0
DTHH-Q0

制造商:

说明:
电缆束带 Cable Tie Heads, Heavy, Acetal, Black

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panduit
产品种类: 电缆束带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Buckles and Banding Heads
Black
Heavy Duty
Polyoxymethylene (POM)
2 in
0.394 in
商标: Panduit
系列: DT
工厂包装数量: 25
子类别: Wire & Cable Management
商标名: Dura-Ty
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solar Dura-Ty™ Cable Ties

Panduit Solar Dura-Ty™ Cable Ties are designed to secure and route cables in output power and communication applications. The acetal construction offers more than 20 years of durable life due to its excellent ultraviolet resistance and strength. Double stainless steel locking barbs are included in the design of these ties, ensuring consistent and reliable cable tie operation. These cable ties are available in two cross sections, and the heavy cross section features a robust head design that allows the tie to be tightened over various angles for a reliable, safe installation. The extra-heavy cross section meets Telcordia TR-TSY-000789 guidelines for lashed cable supports. Panduit Solar Dura-Ty Cable Ties are ideal for outdoor bundling applications.