DR10D10

Crydom
558-DR10D10
DR10D10

制造商:

说明:
固态继电器(SSR) SOLID STATE RELAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 16

库存:
16
可立即发货
在途量:
20
预期 2026/6/1
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥687.944 ¥687.94
¥655.1966 ¥6,551.97
¥606.471 ¥30,323.55

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器(SSR)
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
10 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
4 VDC to 32 VDC
9 mA to 11 mA
- 30 C
+ 80 C
SeriesOne DR
87.6 mm
11 mm
83.7 mm
Bulk
商标: Crydom
组装国: Not Available
扩散国家: Not Available
原产国: MX
产品类型: SSR - Solid State Relays
工厂包装数量: 10
子类别: Relays
端接类型: Screw
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.