White-Rodgers 机电产品

机电产品类型

更改类别视图
结果: 354
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
White-Rodgers 70 120224S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 36 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 114 Ohms, Contact Material: Copper, Contact Voltage: 36 Volts (same as 70-90
White-Rodgers 70 903S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 24 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 60 Ohms, Contact Material: Copper, Contact Voltage: 24 Volts (same as 70-117
White-Rodgers 70 904S1
White-Rodgers 机电接触器 D. C. Power Contactor, Input D.C. Coil Voltage 36 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: Standard, Terminal Type: Isolated Coil, Coil Resistance: 114 Ohms, Contact Material: Copper, Contact Voltage: 36 Volts (same as 70-12
White-Rodgers 752-1
White-Rodgers 选择开关 AUTOMATIC CHANGEOVER CONTROL FOR ZONE VALVES AND COMBINATION HOT AND CHILLED WATER SYSTEMS, SPDT, MOUNTS TO 1/2" TUBING (5/8" OD) NO CONDUIT CONNECTOR
White-Rodgers 752-2
White-Rodgers 选择开关 AUTOMATIC CHANGEOVER CONTROL FOR ZONE VALVES AND COMBINATION HOT AND CHILLED WATER SYSTEMS, SPDT, MOUNTS TO 1/2" TUBING (5/8" OD) WITH CONDUIT CONNECTOR
White-Rodgers 90-130
White-Rodgers 工业继电器 FAN CONTROL CENTER, RELAY/TRANSFORMER COMBINATION 120/208/240 VAC PRIMARY 24 VAC SECONDARY, DPDT RELAY
White-Rodgers 90 165S1
White-Rodgers 机电接触器 3 Pole Contactor, 208/240 VAC Coil, 30 Amp Contacts, 720 Ohms DC Resistance, 19 mA, 4.5 VA (Nominal), Maximum 52 VA (Inrush)
White-Rodgers 94-389
White-Rodgers 机电接触器 CONTACTOR, 1.5 POLE, 120 VAC COIL, 50/60 HZ, 30 AMP CONTACTS, COIL 420 OHMS DC RESISTANCE, 42 MA, 5 VA (NOMINAL), MAXIMUM 20 VA (INRUSH), APPROXIMATE DIMENSIONS 3-1/4" X 2" X 2-1/2"
White-Rodgers 94-394
White-Rodgers 机电接触器 CONTACTOR, 1.5 POLE, 24 VAC COIL, 50/60 HZ, 40 AMP CONTACTS, COIL 16.5 OHMS DC RESISTANCE, 208 MA, 5 VA (NOMINAL), MAXIMUM 20 VA (INRUSH), APPROXIMATE DIMENSIONS 3-1/4" X 2" X 2-1/2"
White-Rodgers 94 389S1
White-Rodgers 机电接触器 1.5 Pole Contactor, 120 VAC Coil, 50/60 Hz, 30 Amp Contacts. Coil Data: 420 Ohms DC Resistance, 42 mA, 5 VA (Nominal), Maximum 20 VA (Inrush). Approximate Dimensions: 3-1/4" x 2" x 2 1/2"
White-Rodgers 94 394S1
White-Rodgers 机电接触器 1.5 Pole Contactor, 24 VAC Coil, 50/60 Hz, 40 Amp Contacts. Coil Data: 16.5 Ohms DC Resistance, 208 mA, 5 VA (Nominal), Maximum 20 VA (Inrush). Approximate Dimensions: 3-1/4" x 2" x 2 1/2"
White-Rodgers FF444-V4-DAF 0097311
White-Rodgers 选择开关 FF444 INDUSTRIAL PRESSURE CONTROL SWITCH G0097311
White-Rodgers FF444-V4-DRF 3332400
White-Rodgers 选择开关 FF444 INDUSTRIAL PRESSURE CONTROL SWITCH G3332400
White-Rodgers PM 1/2S34VLC-01
White-Rodgers 螺线管和执行器 PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 1/2
White-Rodgers PM 1/4S34VLC-01
White-Rodgers 螺线管和执行器 PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 1/4
White-Rodgers PM 1S34VLC-01
White-Rodgers 螺线管和执行器 PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 1
White-Rodgers PM 5S34VLC-01
White-Rodgers 螺线管和执行器 PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 5
White-Rodgers PM 6S34VLC-01
White-Rodgers 螺线管和执行器 PM SERIES MODULATED EXPANSION VALVE, 3/8 IN. X 1/2 IN. ODF CONNECTIONS, VALVE SIZE 6
White-Rodgers TI-HW 802420
White-Rodgers 螺线管和执行器 TI SERIES THERMOSTATIC EXPANSION VALVE BODY, REFRIGERANT CODE H (R-22, R-407C), CHARGE CODE W (MOP, PRESSURE LIMITING), CAPACITY BASED ON CAGE SIZE, 3/8" X 1/2" SAE , INTERNAL EQUALIZER..
White-Rodgers TI-MW 802445
White-Rodgers 螺线管和执行器 TI SERIES THERMOSTATIC EXPANSION VALVE BODY, REFRIGERANT CODE M (R-134A), CHARGE CODE W (MOP, PRESSURE LIMITING), CAPACITY BASED ON CAGE SIZE, 3/8" X 1/2" SAE , INTERNAL EQUALIZER..
White-Rodgers TI-SW 802459
White-Rodgers 螺线管和执行器 TI SERIES THERMOSTATIC EXPANSION VALVE BODY, REFRIGERANT CODE S (R-404A/R-507), CHARGE CODE W (MOP, PRESSURE LIMITING), CAPACITY BASED ON CAGE SIZE, 3/8" X 1/2" SAE , INTERNAL EQUALIZER..
White-Rodgers X-7726HWS-2B
White-Rodgers 螺线管和执行器 T-SERIES RAPID RESPONSE POWER ASSEMBLY 10 FT CAP. TUBE, EXTERNALLY EQUALIZED, SAE, FOR TER, TIR, THR VERSIONS
White-Rodgers X-7726RWS-2B
White-Rodgers 螺线管和执行器 T-SERIES RAPID RESPONSE POWER ASSEMBLY 10 FT CAP. TUBE, EXTERNALLY EQUALIZED, SAE, FOR TER, TIR, THR VERSIONS
White-Rodgers X-8019FWS-1B
White-Rodgers 螺线管和执行器 TCLE, TJLE, TIRE SERIES TXV POWER ASSEMBLY, SYSTEM REFRIGERANT CODE R-12, CHARGE CODE WS (RAPID RESPONSE), CAP. TUBE 1 (60"), EQUALIZER B (EXTERNAL)
White-Rodgers X-8019HWS-1B
White-Rodgers 螺线管和执行器 TCLE, TJLE, TIRE SERIES TXV POWER ASSEMBLY, SYSTEM REFRIGERANT CODE R-22, CHARGE CODE WS (RAPID RESPONSE), CAP. TUBE 1 (60"), EQUALIZER B (EXTERNAL)