1 A 机电产品

结果: 3,872
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS


E-T-A 断路器 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 1A
C&K 按钮开关 - 板装 Switch Pb Spst Mom Solder Lug

E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double



Apem 按钮开关 - 板装 DPDT On-Mom 1A 125VAC

AIRPAX 断路器 Cir Brkr Hyd Mag
IDEC 按钮开关 - 工业 RCT LED PB SPDT IP4


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
AIRPAX 断路器 Cir Brkr Hyd Mag
Siemens 断路器 MCB 5SJ4 1P 240V 1A 14K D-TRIP
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

Apem 按钮开关 - 板装 DPDT On-Mom 1A 125VAC

Analog Devices / Maxim Integrated 步进电机 QMot Stepper Motor, 0.49 Nm, 1.8 , Encod

Grayhill 旋钮开关 44A30-01-1-12N

Grayhill 旋钮开关 Mil 44HS30-04-1-03N

Grayhill 旋钮开关 44M30-02-2-05N

Grayhill 按钮开关 - 板装 PUSHBTN SWITCH

Grayhill 旋钮开关 44M30-03-1-03N,SPR RTN

TE Connectivity / P&B 键锁开关 SPST OFF-(ON) POS 1

Grayhill 旋钮开关 44M30-01-2-03N

Grayhill 旋钮开关 44M30-02-1-06N

Grayhill 旋钮开关 Rotary Switch 12.5deg shaft/Pnl

Grayhill 旋钮开关 44HS30-03-3-04N

AIRPAX 断路器 CIRCUIT BREAKER

IDEC 断路器 Circuit Protector



Electroswitch 翘板开关 MINIATURE ROCKER SWITCH DPDT .5A RED