2 A 机电产品

结果: 3,441
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
C&K 拨动开关 SPDT Off-None-On PC Thru-Hole Ag Cont

C&K 拨动开关 (MOM) OFF (MOM) SPDT

Analog Devices / Maxim Integrated 步进电机 PANdrive/ Smart Stepper Motor, 24V, 0.36

Honeywell 翘板开关 SP Quick Connect/Solder

Bulgin 按钮开关 - 工业 STAINLESS STEEL IP67 W/SCREW TERMINALS

Analog Devices / Maxim Integrated 步进电机 PANdrive / Smart Stepper Motor, 24V, 0.2

E-T-A 断路器 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 2A
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

C&K 拨动开关 SPDT Off-None-On Solder Lug Ag Cont

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140.

OTTO 拨动开关 Mini Trim 4-Way Toggle Switch

E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

Apem 按钮开关 - 板装 PUSHBUTTON SWITCH FD DBLE ICON

OTTO 基本/快动开关 2A SPST/SPDT PC PINS High Current MIL

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
Apem 按钮开关 - 板装 PUSHBUTTON SWITCH FD DBLE ICON

OTTO 基本/快动开关 Levers 2A SPST/SPDT Single Break Switch

OTTO 基本/快动开关 Levers 2A SPST/SPDT Single Break Switch

OTTO 拨动开关 PressFit Unseal Blk



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 断路器 Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f

Apem 按钮开关 - 板装 PUSHBUTTON SWITCH FD DBLE ICON