2 A 机电产品

结果: 3,441
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
OTTO 基本/快动开关 Levers 2A SPST/SPDT Single Break Switch

OTTO 基本/快动开关 Levers 2A SPST/SPDT Single Break Switch



E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr

OTTO 拨动开关 Mini Trim 4-Way Toggle Switch



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
Banner Engineering 紧急停止开关/急停开关 Emergency Stop: Flush Mount 60 mm Push Button; Environ. Rating: IP65; Lighted; Color: Red Solid/Flashing; 2 N.C. Safety Contacts; 1 N.O. aux.; 8-pin M12 QD
ABB 断路器 MCB ST200M 3P C 2A UL1077
Siemens 电机启动器 HYBD REV STARTER 0.4-2.0A 24VDC MIXED
Siemens 断路器 MSP S00 FOR XFRMR 1.4-2A AUX 1NO+1NC

Apem 按钮开关 - 板装 SPST OFF-ON 2A 125VAC

Apem 按钮开关 - 板装 SWITCH PB SPST SEALED IP67 GREEN

Apem 按钮开关 - 板装 SPST-NO OFF-MOM 2A 48VDC

Apem 按钮开关 - 板装 PUSHBUTTON SWITCH FD DBLE ICON

Apem 按钮开关 - 板装 PUSHBUTTON SWITCH FD DBLE ICON

TE Connectivity / Alcoswitch 翘板开关 DP ROCKER SWITCH

Omron Automation and Safety 按钮开关 - 工业 Lighted PB,Green Sq.24VDC


Marquardt Switches 基本/快动开关 SNAP ACTION

AIRPAX 断路器
IDEC 断路器 Circuit Protector 2A

C&K 拨动开关 Toggle

Altech 断路器 2A D Characteristic UL 508 3 POLE

Eaton Electrical 断路器 FAZ-NA UL 489 MCB 480VAC 4P 2A C CURVE

Marquardt Switches 基本/快动开关 Snap Action