25 A 机电产品

结果: 2,471
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

AIRPAX 断路器 Cir Brkr Hyd Mag

AIRPAX 断路器 Cir Brkr Hyd Mag
Siemens 断路开关 DISC SW 25A ROT HDL 1HOLE BLK 4P
Siemens 断路器 BREAKER BQD 3P 25A 480VAC 14KA

AIRPAX 断路器 Cir Brkr Hyd Mag
Siemens 断路开关 Main switch 3-pole Rated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

Eaton Electrical 断路器 FAZ 2P 25A D CURVE ring term
Siemens 断路器 CIRCUIT-BREAKER S2 25A SCREW

Cole Hersee 拨动开关 SW TGL 2POS DPST

AIRPAX 断路器 Cir Brkr Hyd Mag
ABB 断路器 MCB S200MUC 2P C 25A AC/DC
ABB 断路器 UL489 MCB 2P Z 25A 480/277
AIRPAX 断路器 Cir Brkr Hyd Mag
AIRPAX 断路器 Cir Brkr Hyd Mag
Littelfuse 断路器 CIR BRKR 25AMP

E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi



Honeywell 基本/快动开关 BASIC SW N.O.SP 25A

C&K 基本/快动开关 General Purp Snap Acting A-Series

Crouzet 基本/快动开关 16A SPDT LoForce SLDR PLAIN R:4
Littelfuse 断路器 25A Chrysler Card
Carling Technologies 断路器 80 VDC 34.93 mm 29.66 mm 25 A + 85 C- 40 C 1 Pole
Carling Technologies 断路器 250 VAC 34.93 mm 29.66 mm 25 A + 85 C- 40 C 1 Pole
CW Industries 翘板开关 A Type Hard Surface DPDT