500 mA 机电产品

结果: 1,128
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Altech 断路器 .5A CRT BRKR ECHAR 277VAC UL508

Altech 断路器 0.5A, C CHAR, 3POLE 480Y/277VAC,UL489

Altech 断路器 0.5A, D CHAR, 3POLE 480Y/277VAC,UL489

Altech 断路器 0.5A,MCB D CHAR 3PL 480Y/277VAC, UL1077

Altech 断路器 .5A G Characteristic UL 508 3 POLE

MEDER electronic 磁性/簧片开关 SPST-NO 14mm Switch 1 Form A

Standex Electronics 磁性/簧片开关 1 Form A 7mm AT1015 OKI

Standex Electronics 磁性/簧片开关 1 FormA 14mm AT 2030 OKI

Altech 断路器 factory currently not accepting orders
Altech 断路器 factory currently not accepting orders
Well Buying 旋钮开关 ROTARY SWITCH 1 POL 3 POS 8 PIN
Honeywell 基本/快动开关 Sealed SE SLD MIN SW
Honeywell 拨动开关 Toggle SW 10PDT 3POS Leadwir TERM LCK LVR

IDEC 断路器 Circuit Protector

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 断路器 Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934

E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe

E-T-A 断路器 Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

E-T-A 断路器 Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on
E-T-A 断路器 Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on

E-T-A 断路器 Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on
E-T-A 断路器 Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on