8 A 机电产品

结果: 1,386
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
OTTO 基本/快动开关 8A SPDT-DB RA PC Pins HighCurrent MIL

OTTO 基本/快动开关 8A SPDT PC Pins High Current MIL

AIRPAX 断路器 Cir Brkr Hyd Mag
Siemens 断路器 MCB 5SJ4 2P 480/277 8A 10K C-TRIP
OTTO 基本/快动开关 8A SPDT PC Pins High Current MIL

OTTO 基本/快动开关 8A SPDT-DB Turret 3/16 HighCurrent MIL

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see

E-T-A 断路器 Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m

ABB 断路器 MCB S200MUC 2P K 8A AC/DC
OTTO 基本/快动开关 8A SPDT-DB Turret 3/16 Low Current MIL



E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui

Apem 按钮开关 - 板装 4A 250VAC/8A 12VDC N.O. ScrwTerm

E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr
OTTO 基本/快动开关 8A SPNC-DB Wire Wrap High Current MIL

OTTO 基本/快动开关 8A SPDT-DB PC Pins High Current MIL

OTTO 基本/快动开关 8A SPDT-DB Solder Low Current

E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

OTTO 基本/快动开关 Sub-Min 8A SPST/SPDT Single Break Switch

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

Apem 按钮开关 - 板装 4A 250VAC 8A 12VDC Red Btn NC SLRD/QC

OTTO 基本/快动开关 8A SPNC-DB Wire Wrap Low Current MIL

OTTO 基本/快动开关 8A SPDT RA PC Pins HighCurrent MIL

OTTO 基本/快动开关 8A SPNO-DB Solder High Current