8 A 机电产品

结果: 1,386
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

Eaton Electrical 断路器 FAZ-NA 1P 8A C CURVE
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 2P 8A C CURVE
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 3P 8A C CURVE
Apem 按钮开关 - 板装 SLDER LUG/QCK CONECT CLSD / SLVR CONTACT

Phoenix Contact 工业继电器 RIF-1-RPT 120 V AC, 2 PDTs

ABB 断路器 UL489 MCB 2P K 8A 480/277
Schneider Electric 工业继电器 SR2 12 I-O 24 VDC w/ display
Schneider Electric 工业继电器 Zelio SR2 20 I-O 100-240VAC

TE Connectivity / Kissling 紧急停止开关/急停开关 Emergency Stop Switch ES-2002-T312-020B

Phoenix Contact 断路器 TMC 81C 08A

Marquardt Switches 翘板开关 ROCKER TRIGGER ON/OFF SWITCH TPST

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe

E-T-A 断路器 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 8A

E-T-A 断路器 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri



E-T-A 断路器 1077, 1P, DN, 120-240VAC/80VDC, 8A

E-T-A 断路器 Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu



E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr

E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 8A, No Comm



Weidmuller 断路器 CB4201-10, 8A/TS35