EXT-BT-1204

Boreas Technologies
915-EXT-BT-1204
EXT-BT-1204

制造商:

说明:
螺线管和执行器 Piezo haptic Round Button powered by PowerHap 1204

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,137.345 ¥1,137.35

产品属性 属性值 选择属性
Boreas Technologies
产品种类: 螺线管和执行器
RoHS:  
Actuators
Haptic Actuator
60 V
- 40 C
+ 85 C
56 mm
商标: Boreas Technologies
高度: 12 mm
开放式框架/封闭式: Enclosed
工作力: 10 N
产品类型: Solenoids & Actuators
工厂包装数量: 1
子类别: Solenoids & Actuators
宽度: 56 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EXT-BT-1204 Haptic Round Button

Boréas Technologies EXT-BT-1204 Haptic Round Button is a piezo button integration built around TDK PowerHap 1204 piezoelectric actuator technology. This haptic button is designed for seamless use with the BOS1921-Kit piezo driver. This tactile interface delivers crisp, customizable haptic sensations with up to 35μm displacement and 4.5g acceleration, making it an ideal demonstration platform for high-definition haptic experiences. The Boréas EXT-BT-1204 features a mechanical design with an integrated pivot plate mechanism that provides 2:1 mechanical amplification of the haptic effect. The calibrated 15g moving mass ensures optimal force transmission while maximizing the haptic feedback from the PowerHap 1204 actuator. The round button form factor showcases how piezo haptics can be effectively implemented in a familiar interface design. The EXT-BT-1204 Haptic Round Button comes pre-configured with optimal settings for the BOS1921-Kit driver, showcasing the full capabilities of the piezo controller. These capabilities include energy-efficient operation, precise force sensing, and advanced waveform synthesis.