UB161M7

PUI Audio
665-UB161M7
UB161M7

制造商:

说明:
扬声器与变频器 ULTRASONIC BENDER 1.7MHZ 2 OHM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 77

库存:
77 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.7918 ¥16.79
¥15.9669 ¥159.67
¥15.2211 ¥380.53
¥13.8086 ¥510.92
¥13.4018 ¥1,487.60
¥13.3227 ¥3,450.58
¥12.4074 ¥6,427.03
¥12.0797 ¥12,514.57
¥11.3339 ¥28,516.09

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
RoHS:  
REACH - SVHC:
Benders
Ultrasonic
Flush Mount
1.7 MHz
Wire Lead
16 mm
商标: PUI Audio
尺寸: 16 mm x 1.2 mm
高度: 1.2 mm
高度 – 毫米: 1.2 mm
封装: Roll
产品类型: Speakers & Transducers
系列: UB
工厂包装数量: 37
子类别: Audio Devices
电压额定值: 100 V
单位重量: 1.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8518290000
USHTS:
8531809041
ECCN:
EAR99

Ultrasonic Sensors

PUI Audio Ultrasonic Receivers, Transmitters, and Benders use a band of audio above 20KHz, above human hearing. These ultrasonic sensors are directional and reflective. PUI ultrasonic sensors feature an integrated piezo-electric bender that has a resonant frequency targeted for ultrasonic use. These sensors work like a standard piezo-electric bender and can be used to measure distance in fluid flow and fluid level systems. The sensors are also ideal for detecting glass breakage and for use in ultrasonic cleaning systems. Applications include health/medical, oil and gas non-destructive testing, automotive, and commercial/industrial equipment cleaning industries.