音频设备
扬声器与变频器
µModule 扬声器与变频器
结果:
2,893
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
机电产品
音频设备
扬声器与变频器
商标名
=
µModule
制造商
产品
类型
安装风格
频率
声压级
阻抗
功率额定值
形状
端接类型
最小工作温度
最大工作温度
直径
长度
宽度
深度
磁体材料
圆锥体材料
IP 等级
AATC
Adafruit
Amphenol
AMSECO
CCS
CHERRY
DB Unlimited
Honeywell
KEMET
Klein Tools
Knowles
M5Stack
Mallory Sonalert
Murata
Nuvoton
Omron
OSEPP Electronics
OTTO
Pro-Wave Electronics
PUI Audio
Same Sky
Soldered
SparkFun Electronics
Susumu
Taoglas
TDK
Tinkerforge
VCC
Visaton
Vishay
Weidmuller
重置
Accessories
Armature Modules
Audio Exciters
Audios
Bender
Benders
Components & Parts
Dampers
Earphones
Hardware
Magnetic Transducer
Miniature Speakers
Piezoelectric Benders
Piezoelectric Transducer
Receiver
Receivers
Speaker
Speakers
Strobe Speakers
Transducers
重置
Accessory, Support
Acoustic
Adapter
Adapter Cable
Amplifier
Balanced Armature
Bluetooth Speaker
Buzzer Speakers
Cover
Crossover
Dynamic
Dynamic Receiver
Electromagnetic
Electromechanical
Enclosed
Exciter
Full Bridge Transducer
Horn
Indoor
Micro
重置
Adhesive
Adhesive Mount
Board Mount
Cabinet Mount
Ceiling Mount
Chassis Mount
Flange Mount
Floor Mount
Flush Mount
Frame Mount
Free Hanging
Panel Mount
PCB Mount
Pin
Shelf Mount
SMD/SMT
Through Hole
Wall Mount
Wire Lead
Wire Leads
重置
0 Hz to 12 Hz
0 Hz to 20 kHz
0 Hz to 6 GHz
0 Hz to 6 kHz
20 Hz to 20 kHz
20 Hz to 7 kHz
25 Hz
25 Hz to 30 kHz
27 Hz to 350 Hz
28 Hz to 25 kHz
28 Hz to 40 kHz
29 Hz
29 Hz to 25 kHz
29 Hz to 30 kHz
30 Hz
30 Hz to 20 kHz
30 Hz to 22 kHz
30 Hz to 35 kHz
30 Hz, 34 Hz, 35 Hz
31 Hz
重置
61 dBA
65 dB
67 dBA
70 dB
70 dBA
71 dB
71 dBA
72 dBA
73 dBA
74 dBA
75 dB
75 dBA
76 dB
76 dBA
76.5 dBA
77 dB, 94 dB
77 dBA
78 dB
78 dBA
78 dBA, 93 dBA
重置
500 mOhms
2 Ohms
2 Ohms, 4 Ohms, 8 Ohms
2.5 Ohms
3.6 Ohms
4 Ohms
4.2 Ohms
5.5 Ohms
6 Ohms
6.5 Ohms
7 Ohms
7.1 Ohms
7.2 Ohms
8 Ohms
9 Ohms
9.2 Ohms
9.6 Ohms
10.2 Ohms
12 Ohms
13.3 Ohms
重置
3 mW
5 mW
10 mW
15 mW
20 mW
25 mW
30 mW
40 mW
55 mW
80 mW
100 mW
150 mW
200 mW
250 mW
250 mW (1/4 W)
300 mW
400 mW
500 mW
500 mW (1/2 W)
600 mW
重置
Circular
Cone
Cylinder
Ellipse
Hexagonal
Horn
Octagonal
Oval
Rectangle
Rectangular
Round
Sphere
Square
重置
Cable
Connector
Gullwing Lead
PCB Mount
Pin
Quick Connect
Screw
Screw Terminal
SMD/SMT
Snap In
Solder
Solder Eyelet
Solder Lug
Solder Pad
Solder Pads
Solder Pin
Solder Tab
Spring Contact
Terminal Block
Through Hole
重置
0 C
- 54 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 17 C
- 10 C
重置
+ 40 C
+ 45 C
+ 49 C
+ 50 C
+ 55 C
+ 60 C
+ 63 C
+ 65 C
+ 66 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 151 C
重置
1.12 mm
1.37 mm
1.78 mm
2.08 mm
5 mm
6.6 mm
7 mm
8.9 mm
9 mm
9.2 mm
9.3 mm
9.6 mm
9.75 mm
9.9 mm
10 mm
10.5 mm
11 mm
12 mm
12.4 mm
12.5 mm
重置
1.41 mm
1.57 mm
1.65 mm
2.44 mm
3.2 mm
3.74 mm
3.86 mm
4 mm
5 mm
5.09 mm
5.15 mm
5.16 mm
5.17 mm
5.18 mm
5.19 mm
5.28 mm
5.3 mm
5.4 mm
5.5 mm
5.59 mm
重置
2 mm
2.73 mm
2.8 mm
2.96 mm
3.15 mm
3.2 mm
3.28 mm
3.46 mm
3.51 mm
3.53 mm
3.54 mm
3.55 mm
4 mm
4.09 mm
4.29 mm
4.3 mm
4.31 mm
5 mm
5.2 mm
5.4 mm
重置
0.1 mm
0.12 mm
0.18 mm
0.2 mm
0.21 mm
0.22 mm
0.23 mm
0.26 mm
0.28 mm
0.4 mm
0.41 mm
0.42 mm
0.43 mm
0.49 mm
0.5 mm
0.51 mm
0.53 mm
0.56 mm
0.63 mm
0.7 mm
重置
Aluminum Nickel Cobalt (AlNiCo)
Ferrite
Liquid Crystal Polymer (LCP)
Neodymium (Nd)
Neodymium (Nd) N35
Neodymium (Nd) N38
Neodymium Iron Boron (NdFeB)
Neodymium Magnet (NdFeB)
Polyethylene Terephthalate (PET)
Polyphenylene Sulfide (PPS)
Rare Earth
Samarium Cobalt (SmCo)
重置
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum, Cloth
Aluminum, Polyurethane (PU)
Aluminum, Rubber
Aluminum, Sponge
Anodized Aluminum
Ceramic
Cloth
Cloth, Paper
Composite
Foam
Foam, Paper
Kapton
Kynar
Liquid Crystal Polymer (LCP)
Metal
Mylar
Paper
Paper, Polyurethane (PU)
重置
IP44
IP4X
IP54
IP55
IP63
IP64
IP64, IP67
IP65
IP65, IP67
IP65, IP68
IP66
IP66, IP67
IP67
IP68S
IPX4
IPX5
IPX7
IPX8
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图