SMT-0340-T-R

PUI Audio
665-SMT-0340-T-R
SMT-0340-T-R

制造商:

说明:
扬声器与变频器 SMT Micro 3mmX3mm Transdcr,500Hz-10kHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 60

库存:
60
可立即发货
在途量:
3,000
预期 2026/8/31
生产周期:
22
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.2048 ¥28.20
¥22.1706 ¥221.71
¥20.1818 ¥504.55
¥18.8597 ¥942.99
¥17.6167 ¥1,761.67
¥17.3681 ¥4,342.03
¥16.7127 ¥8,356.35
¥16.2155 ¥16,215.50
整卷卷轴(请按3000的倍数订购)
¥16.2155 ¥48,646.50

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
RoHS:  
REACH - SVHC:
Transducers
Electromagnetic
Board Mount
4 kHz
72 dBA
12 Ohms
Square
Solder Pad
- 20 C
+ 70 C
3.2 mm
3.2 mm
2 mm
商标: PUI Audio
电流额定值: 120 mA
高度: 2 mm
封装: Reel
封装: Cut Tape
产品类型: Speakers & Transducers
自谐振频率: 4 kHz
系列: SMT-0340
工厂包装数量: 3000
子类别: Audio Devices
电压额定值: 3 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8531801000
USHTS:
8531809041
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMT-0340 Micro Transducer

PUI Audio SMT-0340 Micro Transducer measures 3mm x 3mm, less than 1/6th the size of a dime. This tiny surface-mount transducer offers a relatively flat frequency response from 500Hz to 10kHz, allowing it to be used for polyphonic applications or between 3.5kHz to 4.2kHz for peak output. PUI Audio SMT-0340 SMT Micro Transducer is designed for 3V0-p input, making it ideal for generating audible notifications on wearables and other small handheld electronics.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).