1 A 断路器

结果: 1,098
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off 无库存交货期 10 周

483 Circuit Breakers Miniature 1 A 115 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated


AIRPAX 断路器 CIRCUIT BREAKER 无库存交货期 4 周
最低: 1
倍数: 1
Circuit Breakers Hydraulic Magnetic 1 A 240 VAC 50 VDC 1 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag 无库存交货期 10 周
最低: 3
倍数: 1
Circuit Breakers Hydraulic Magnetic 1 A 240 VAC 50 VDC 1 Pole Toggle - 40 C + 100 C Non-Illuminated
Carling Technologies 断路器 MF1B644101CC22C 无库存
最低: 1
倍数: 1
M Circuit Breakers Hydraulic Magnetic 1 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Phoenix Contact 断路器 TMC 83C 01A

TMC 8 Circuit Breakers Thermal Magnetic 1 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 1 A 2 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 1 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated


E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical 断路器 FAZ-NA 240VAC 2P 1A C CURVE ring term
Circuit Breakers Miniature 1 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers 1 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
Siemens 断路器 MCB 5SJ4 1P 240V 1A 14K D-TRIP
Circuit Breakers Miniature 1 A 240 VAC 60 VDC 1 Pole Lever - 25 C + 55 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 1 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 508, 1P, PL, 24VDC, N/O, RF, SF, 1A ATEX

ESX10-E Circuit Breakers Electronic 1 A 24 VDC 1 Pole Slide 0 C + 50 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IUGN Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 1 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated


AIRPAX 断路器 Cir Brkr,HydMag

Thermal Circuit Breakers Thermal 1 A 250 VAC 65 VDC 1 Pole Paddle - 40 C + 85 C Non-Illuminated Bulk


E-T-A 断路器 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 1A
2210-T2 Thermal Circuit Breakers Thermal Magnetic 1 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated